-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61240DRVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39437-1-ND
|
DigiKey | IC REG BOOST 5V 500MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9349 In Stock |
|
$0.4943 / $1.0900 | Buy Now |
DISTI #
595-TPS61240DRVR
|
Mouser Electronics | Switching Voltage Regulators 5V 400mA 4MHz Step- Up DC/DC Cnvrtr A 595-TPS61240DRVT RoHS: Compliant | 3309 |
|
$0.4890 / $1.0900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.45A, 3500KHZ SWITCHING FREQ-MAX, PDSO6 | 354 |
|
$0.7170 / $1.7925 | Buy Now |
DISTI #
SMC-TPS61240DRVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
|
LCSC | Boost type Fixed 5V 2.3V5.5V WSON-6-EP(2x2) DC-DC Converters ROHS | 2112 |
|
$0.2776 / $0.4948 | Buy Now |
|
Vyrian | Other Function Semiconductors | 256088 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 5V 0.45A 6-Pin WSON EP T/R / IC REG BOOST 5V 0.5A SYNC 6SON | 41910 |
|
$0.2310 / $0.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61240DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61240DRVR
Texas Instruments
2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61240DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61240DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS612592YFFR | Texas Instruments | $0.6782 | 3.5-MHz, 5.2-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | TPS61240DRVR vs TPS612592YFFR |
TPS61240DRVT | Texas Instruments | $0.7060 | 2.3-V to 5.5-V input range, 3.5-MHz fixed frequency 450-mA boost converter 6-WSON -40 to 125 | TPS61240DRVR vs TPS61240DRVT |
LT3905IUD#PBF | Analog Devices Inc | $4.3932 | Boost DC/DC Converter with APD Current Monitor | TPS61240DRVR vs LT3905IUD#PBF |
TPS612592YFFT | Texas Instruments | Check for Price | 3.5-MHz, 5.2-V, 1.5-A load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125 | TPS61240DRVR vs TPS612592YFFT |
LT3905EUD#TRPBF | Analog Devices Inc | Check for Price | Boost DC/DC Converter with APD Current Monitor | TPS61240DRVR vs LT3905EUD#TRPBF |
LT3905IUD#TRPBF | Analog Devices Inc | Check for Price | Boost DC/DC Converter with APD Current Monitor | TPS61240DRVR vs LT3905IUD#TRPBF |
AS1383-BWLT-50 | ams | Check for Price | Switching Regulator, Current-mode, 3500kHz Switching Freq-Max, PBGA6 | TPS61240DRVR vs AS1383-BWLT-50 |
The recommended PCB layout for the TPS61240DRVR is to place the input capacitor (CIN) close to the VIN pin, and the output capacitor (COUT) close to the VOUT pin. Additionally, it is recommended to use a solid ground plane and to keep the high-current paths short and wide to minimize resistance and inductance.
To optimize the output voltage of the TPS61240DRVR, adjust the resistor divider network (RFBT and RFB) to set the desired output voltage. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + RFBT/RFB).
The maximum input voltage that the TPS61240DRVR can handle is 15V. Exceeding this voltage may damage the device.
To ensure the stability of the TPS61240DRVR, make sure to use a sufficient input capacitor (CIN) and output capacitor (COUT) with low ESR, and to follow the recommended PCB layout guidelines. Additionally, ensure that the output voltage is within the recommended range and that the device is operated within its specified temperature range.
The maximum output current that the TPS61240DRVR can deliver is 2A. Exceeding this current may cause the device to overheat or shut down.