-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.3-V input voltage, 5-V fixed output voltage boost converter with 1.3-A switches, 3-mm x 3-mm QF 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61202DRCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27462-1-ND
|
DigiKey | IC REG BOOST 5V 1.2A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6237 In Stock |
|
$1.1725 / $2.3300 | Buy Now |
DISTI #
595-TPS61202DRCR
|
Mouser Electronics | Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61202DRCT RoHS: Compliant | 3796 |
|
$1.0800 / $2.3300 | Buy Now |
DISTI #
86048619
|
Verical | Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 5V 0.6A 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1201 | Americas - 491 |
|
$1.1431 / $1.8500 | Buy Now |
|
Rochester Electronics | TPS61202 0.3V Input Voltage Boost Converter with 1.3A Switches andDown Mode' in a 3x3 QFN RoHS: Compliant Status: Active Min Qty: 1 | 511 |
|
$0.9145 / $1.4800 | Buy Now |
|
ComSIT USA | LOW INPUT VOLTAGE SYNCHRONOUS BOOST CONVERTER WITH 1.3-AMP SWITCH Battery Charge Controller, Current-mode, 1.5A, 1650kHz Switching Freq-Max, PDSO10 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Boost type Fixed 5V 300mV5.5V VSON-10-EP(3x3) DC-DC Converters ROHS | 35 |
|
$3.4474 / $4.8037 | Buy Now |
|
Vyrian | Other Function Semiconductors | 49804 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 0.3V to 5.5V Synchronous Step Up Single-Out 5V 0.6A 10-Pin VSON EP T/R / IC REG BOOST 5V 1.2A SYNC 10SON | 3080 |
|
$0.5857 / $0.7564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61202DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61202DRCR
Texas Instruments
0.3-V input voltage, 5-V fixed output voltage boost converter with 1.3-A switches, 3-mm x 3-mm QF 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.3 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61202DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61202DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61202DRC | Texas Instruments | Check for Price | IC 1.5 A BATTERY CHARGE CONTROLLER, 1650 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, QFN-10, Switching Regulator or Controller | TPS61202DRCR vs TPS61202DRC |
The maximum input voltage that can be applied to the TPS61202DRCR is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, ensure that the input capacitor is properly sized and placed close to the VIN pin.
The minimum input voltage required for the TPS61202DRCR to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance.
Yes, the TPS61202DRCR can operate in high-temperature environments, but its performance may degrade above 85°C. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
The output voltage of the TPS61202DRCR can be calculated using the following formula: VOUT = 0.6V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.