-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61170DRVTG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS61170DRVTG4
|
Mouser Electronics | Switching Voltage Regulators 1.2A Sw Hi Vltg Boos t Converter ALT 595-TPS61170DRVT RoHS: Compliant | 1680 |
|
$1.2200 / $3.7300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1728 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFG ADJ 0.96A 6SON | 135270 |
|
$0.1541 / $0.1989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61170DRVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61170DRVTG4
Texas Instruments
1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.44 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61170DRVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61170DRVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61170DRV | Texas Instruments | Check for Price | 1.44A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, PLASTIC, SON-6 | TPS61170DRVTG4 vs TPS61170DRV |
TPS61170DRVRG4 | Texas Instruments | Check for Price | 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85 | TPS61170DRVTG4 vs TPS61170DRVRG4 |
MP3430HQ | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, MO-220VEED-4, QFN-16 | TPS61170DRVTG4 vs MP3430HQ |
MP3430HQ-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | TPS61170DRVTG4 vs MP3430HQ-LF-Z |
The maximum input voltage that can be applied to the TPS61170DRVTG4 is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input capacitance required for the TPS61170DRVTG4 is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stability and optimal performance.
The TPS61170DRVTG4 is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating and ensure reliability.
The output voltage of the TPS61170DRVTG4 can be calculated using the formula: Vout = (R1 / R2) * (1.21V), where R1 and R2 are the resistors used in the feedback network.