-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel WLED Driver for Smart Phones 9-DSBGA -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61163YFFR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61163YFFR-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 9DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1949806 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-40820-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 30MA 9DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2643 / $0.6300 | Buy Now |
DISTI #
595-TPS61163YFFR
|
Mouser Electronics | LED Lighting Driver ICs Dual-CH WLED Dvr A 595-TPS61163AYFFR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07418854
|
Arrow Electronics | LED Driver 20 Segment 9-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1510 Container: Cut Strips | Americas - 3291 |
|
$0.1057 / $0.2709 | Buy Now |
DISTI #
86048899
|
Verical | LED Driver 20 Segment 9-Pin DSBGA T/R RoHS: Compliant Min Qty: 1213 Package Multiple: 1 Date Code: 1501 | Americas - 1949806 |
|
$0.2310 / $0.3093 | Buy Now |
|
Rochester Electronics | Dual-Channel WLED Driver for Smart Phones RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1949806 |
|
$0.1848 / $0.2981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61163YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61163YFFR
Texas Instruments
Dual-Channel WLED Driver for Smart Phones 9-DSBGA -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 1.2 MHz |
This table gives cross-reference parts and alternative options found for TPS61163YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61163YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3550SP/NOPB | Texas Instruments | $0.8396 | A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85 | TPS61163YFFR vs LM3550SP/NOPB |
TPS61163YFF | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | TPS61163YFFR vs TPS61163YFF |
LM3550SPX | Texas Instruments | Check for Price | LM3550SPX | TPS61163YFFR vs LM3550SPX |
LM3550SPX/NOPB | Texas Instruments | Check for Price | A flash LED driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85 | TPS61163YFFR vs LM3550SPX/NOPB |
TPS61163YFFT | Texas Instruments | Check for Price | IC LED DISPLAY DRIVER, Display Driver | TPS61163YFFR vs TPS61163YFFT |
The maximum input voltage that can be applied to the TPS61163YFFR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value, as recommended in the datasheet.
The minimum input capacitance required for the TPS61163YFFR is 10uF, but it's recommended to use a higher value (e.g., 22uF) for better performance and stability.
The TPS61163YFFR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
The output voltage of the TPS61163YFFR can be calculated using the formula: Vout = (R1 / R2) * (1.22V), where R1 and R2 are the resistors connected to the FB pin.