-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V to 6-V input range, 250-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61041QDBVRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21895-1-ND
|
DigiKey | IC LED DRVR RGLTR 250MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5257 In Stock |
|
$1.0063 / $2.1700 | Buy Now |
DISTI #
595-TPS61041QDBVRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto Cat Low Pwr DC/ DC Boost Cnvrtr RoHS: Compliant | 1733 |
|
$1.0000 / $2.1700 | Buy Now |
DISTI #
J56:1989_00580010
|
Arrow Electronics | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Europe - 165000 |
|
$0.9892 / $1.0650 | Buy Now |
|
LCSC | 28V 1MHz 1 boost converter DC-DCVoltage Stabilizer 250mA 1.8V6V SOT-23-5 LED Drivers ROHS | 10 |
|
$2.0587 / $2.1674 | Buy Now |
|
Vyrian | Other Function Semiconductors | 13373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61041QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61041QDBVRQ1
Texas Instruments
1.8-V to 6-V input range, 250-mA boost converter, AEC-Q100 qualified 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.325 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The maximum input voltage that can be applied to the TPS61041QDBVRQ1 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent damage to the device.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a high capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input capacitance required for the TPS61041QDBVRQ1 is 1uF, but it's recommended to use a 2.2uF to 4.7uF capacitor to ensure stable operation.
The TPS61041QDBVRQ1 is rated for operation up to 85°C, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
The output voltage of the TPS61041QDBVRQ1 can be calculated using the formula: Vout = 1.21V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.