Part Details for TPS61027DRCRG4 by Texas Instruments
Results Overview of TPS61027DRCRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61027DRCRG4 Information
TPS61027DRCRG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61027DRCRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1319 |
|
RFQ | |
|
Win Source Electronics | 96% EFFICIENT SYNCHRONOUS BOOST CONVERTER | 6022 |
|
$0.9901 / $1.2787 | Buy Now |
Part Details for TPS61027DRCRG4
TPS61027DRCRG4 CAD Models
TPS61027DRCRG4 Part Data Attributes
|
TPS61027DRCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61027DRCRG4
Texas Instruments
5-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS61027DRCRG4
This table gives cross-reference parts and alternative options found for TPS61027DRCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61027DRCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61025DRCR | Texas Instruments | $1.2863 | 3.3-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | TPS61027DRCRG4 vs TPS61025DRCR |
TPS61027DRCRSY | Texas Instruments | Check for Price | 5-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 | TPS61027DRCRG4 vs TPS61027DRCRSY |
TPS61027DRC | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | TPS61027DRCRG4 vs TPS61027DRC |
TPS61027DRCT | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | TPS61027DRCRG4 vs TPS61027DRCT |
TPS61024DRCT | Texas Instruments | Check for Price | IC 1.8 A SWITCHING REGULATOR, 720 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10, Switching Regulator or Controller | TPS61027DRCRG4 vs TPS61024DRCT |
TPS61020DRCRG4 | Texas Instruments | Check for Price | Adjustable, 1.5-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 85 | TPS61027DRCRG4 vs TPS61020DRCRG4 |
TPS61025DRCT | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | TPS61027DRCRG4 vs TPS61025DRCT |
TPS61024DRC | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | TPS61027DRCRG4 vs TPS61024DRC |
TPS61024DRCRG4 | Texas Instruments | Check for Price | 3.0-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 | TPS61027DRCRG4 vs TPS61024DRCRG4 |
TPS61024DRCR | Texas Instruments | Check for Price | 3.0-V Output, 1.5-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | TPS61027DRCRG4 vs TPS61024DRCR |
TPS61027DRCRG4 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS61027DRCRG4 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent damage to the device.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input.
-
The TPS61027DRCRG4 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet.
-
The output voltage of the TPS61027DRCRG4 can be calculated using the formula: Vout = 1.21V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The recommended ratio of R1 to R2 is 1:1 for a 3.3V output and 2:1 for a 5V output.
-
The EN (enable) pin is used to turn the device on and off. When the EN pin is pulled high, the device is enabled and the output voltage is regulated. When the EN pin is pulled low, the device is disabled and the output voltage is disconnected from the input voltage.