Part Details for TPS61026DRC by Texas Instruments
Results Overview of TPS61026DRC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61026DRC Information
TPS61026DRC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS61026DRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1363 |
|
RFQ |
Part Details for TPS61026DRC
TPS61026DRC CAD Models
TPS61026DRC Part Data Attributes
|
TPS61026DRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61026DRC
Texas Instruments
2.1A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TPS61026DRC
This table gives cross-reference parts and alternative options found for TPS61026DRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61026DRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61026DRCR | Texas Instruments | $1.0193 | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 125 | TPS61026DRC vs TPS61026DRCR |
TPS61029QDPNRQ1 | Texas Instruments | $1.4058 | 0.9-V to 5.5-V input range, 1.8-A boost converter, AEC-Q100 qualified 10-VSON -40 to 125 | TPS61026DRC vs TPS61029QDPNRQ1 |
TPS61026DRCTG4 | Texas Instruments | Check for Price | 5.0-V Output, 1.8-A Switch, 96% Efficient Boost Converter w/ LDO Down-Mode, QFN-10 10-VSON -40 to 85 | TPS61026DRC vs TPS61026DRCTG4 |
TPS61026DRCRG4 | Texas Instruments | Check for Price | 2.1A SWITCHING REGULATOR, 720kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, GREEN, PLASTIC, SON-10 | TPS61026DRC vs TPS61026DRCRG4 |