-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Input Voltage Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS61003DGS by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86035280
|
Verical | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 54000 |
|
$1.0545 / $1.7000 | Buy Now |
DISTI #
86038149
|
Verical | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0101 | Americas - 3004 |
|
$1.0545 / $1.7000 | Buy Now |
DISTI #
86036259
|
Verical | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0201 | Americas - 2336 |
|
$1.0545 / $1.7000 | Buy Now |
DISTI #
86047827
|
Verical | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0701 | Americas - 1920 |
|
$1.0545 / $1.7000 | Buy Now |
DISTI #
86047960
|
Verical | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0001 | Americas - 1020 |
|
$1.0545 / $1.7000 | Buy Now |
DISTI #
86048172
|
Verical | Conv DC-DC 0.8V to 2.5V Step Up Single-Out 2.5V 0.1A 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 0301 | Americas - 560 |
|
$1.0545 / $1.7000 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 1.3A, 840kHz Switching Freq-Max, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62920 |
|
$0.8436 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61003DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61003DGS
Texas Instruments
Low Input Voltage Boost Converter with Fixed 2.5V Output 10-VSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 2.58 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61003DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61003DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS61003DGSR | Rochester Electronics LLC | Check for Price | 1.3A SWITCHING REGULATOR, 840kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | TPS61003DGS vs TPS61003DGSR |