-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 50kHz Fixed Frequency 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS60402QDBVRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36813-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5320 In Stock |
|
$0.5140 / $1.1300 | Buy Now |
DISTI #
595-TPS60402QDBVRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr RoHS: Compliant | 11304 |
|
$0.5000 / $1.1300 | Buy Now |
DISTI #
SMC-TPS60402QDBVRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 6646 |
|
RFQ | |
|
LCSC | SOT-23-5 Charge Pumps ROHS | 2776 |
|
$0.9098 / $1.3745 | Buy Now |
|
Vyrian | Other Function Semiconductors | 8432 |
|
RFQ | |
|
Win Source Electronics | IC REG SWTCHD CAP INV 60MA SOT23 | 1598 |
|
$0.6094 / $0.9141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60402QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60402QDBVRQ1
Texas Instruments
Automotive Unregulated 60mA Charge Pump Voltage Inverter with 50kHz Fixed Frequency 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -5.25 V | |
Output Voltage-Min | -1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60402QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60402QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS60402DBVRG4 | Texas Instruments | Check for Price | 60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85 | TPS60402QDBVRQ1 vs TPS60402DBVRG4 |
LM2664M6 | Texas Instruments | Check for Price | 1.8-V to 5.5-VIN switched capacitor voltage inverter 6-SOT-23 -40 to 85 | TPS60402QDBVRQ1 vs LM2664M6 |
A good PCB layout for the TPS60402QDBVRQ1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is rated for the output voltage. Additionally, a minimum of 1uF input capacitor is recommended to ensure stability.
The TPS60402QDBVRQ1 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
Yes, the TPS60402QDBVRQ1 is a high-reliability device that is suitable for use in automotive, industrial, and medical applications. It is built with high-reliability materials and manufacturing processes, and is qualified to the AEC-Q100 standard for automotive applications.
The power dissipation of the TPS60402QDBVRQ1 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The maximum power dissipation is 1.5W.