Part Details for TPS56C215RNNT by Texas Instruments
Results Overview of TPS56C215RNNT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS56C215RNNT Information
TPS56C215RNNT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS56C215RNNT | Texas Instruments | 3.8V to 17V Input, DCAP3 Mode, 12A Synchronous Step-Down SWIFT™ Converter 18-VQFN-HR -40 to 125 |
Price & Stock for TPS56C215RNNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44046-1-ND
|
DigiKey | IC REG BUCK ADJ 12A 18VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1001 In Stock |
|
$2.5134 / $4.5600 | Buy Now |
DISTI #
595-TPS56C215RNNT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 17V input 12 A Sync Step-Down A 595-TPS56C215RNNR RoHS: Compliant | 518 |
|
$2.4900 / $4.5600 | Buy Now |
DISTI #
V72:2272_14839637
|
Arrow Electronics | Conv DC-DC 3.8V to 17V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 18-Pin VQFN-HR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Container: Cut Strips | Americas - 195 |
|
$2.3700 / $2.4910 | Buy Now |
DISTI #
65209129
|
Verical | Conv DC-DC 3.8V to 17V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 18-Pin VQFN-HR T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 | Americas - 195 |
|
$2.3700 / $2.4910 | Buy Now |
|
Quest Components | 1 |
|
$3.8700 | Buy Now | |
|
Cytech Systems Limited | IC REG BUCK ADJ 12A 18VQFN | 3008 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1037 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 12A 18VQFN / Conv DC-DC 3.8V to 17V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 18-Pin VQFN-HR T/R | 6000 |
|
$0.6133 / $0.9198 | Buy Now |
Part Details for TPS56C215RNNT
TPS56C215RNNT CAD Models
TPS56C215RNNT Part Data Attributes
|
TPS56C215RNNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS56C215RNNT
Texas Instruments
3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-HR, 18 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for TPS56C215RNNT
This table gives cross-reference parts and alternative options found for TPS56C215RNNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS56C215RNNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS56C215RNNR | Texas Instruments | $2.3845 | 3.8-V to 17-V, 12-A synchronous SWIFT™ buck converter with D-CAP3 control 18-VQFN-HR -40 to 125 | TPS56C215RNNT vs TPS56C215RNNR |
MPQ8632DGLE-12 | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | TPS56C215RNNT vs MPQ8632DGLE-12 |
MPQ8632GLE-12 | Monolithic Power Systems | Check for Price | Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 | TPS56C215RNNT vs MPQ8632GLE-12 |
TPS56C215RNNT Frequently Asked Questions (FAQ)
-
A good PCB layout for the TPS56C215RNNT should prioritize thermal management, minimize noise, and ensure good power and ground connections. TI provides a recommended layout in the datasheet and application notes.
-
The output capacitor should be chosen based on the required output voltage ripple, transient response, and ESR. A general guideline is to use a low-ESR ceramic capacitor with a value between 10uF to 22uF. TI provides guidance on capacitor selection in the datasheet and application notes.
-
The TPS56C215RNNT can handle input voltages up to 18V, but the recommended operating range is 4.5V to 15V. Exceeding the maximum input voltage can damage the device.
-
To ensure stability, follow the recommended layout and component selection guidelines, and ensure that the output capacitor is properly sized. Additionally, the device has a built-in compensation network, but external compensation may be required for specific applications.
-
The thermal derating curve for the TPS56C215RNNT is provided in the datasheet, which shows the maximum power dissipation vs. ambient temperature. This curve helps designers to determine the maximum power the device can handle at a given temperature.