-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated, 5-A 40-V wide input range boost/SEPIC/flyback DC/DC regulator, AEC-Q100 qualified 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS55340QRTETQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47883-1-ND
|
DigiKey | IC REG BOOST ADJ 5.25A 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
692 In Stock |
|
$2.6889 / $4.8600 | Buy Now |
DISTI #
595-TPS55340QRTETQ1
|
Mouser Electronics | Switching Voltage Regulators 5-A 40-V Wide DC-DC Regulator A 595-TPS55340QRTERQ1 RoHS: Compliant | 1024 |
|
$2.6600 / $4.8600 | Buy Now |
DISTI #
SMC-TPS55340QRTETQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 221205 Container: Tape & Reel | 250 |
|
RFQ | |
DISTI #
TPS55340QRTETQ1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 190 |
|
$2.2300 / $4.6600 | Buy Now |
|
LCSC | Boost type Adjustable 5.25A 2.9V38V QFN-16-EP(3x3) DC-DC Converters ROHS | 2 |
|
$7.4560 / $9.4867 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1041 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55340QRTETQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55340QRTETQ1
Texas Instruments
Integrated, 5-A 40-V wide input range boost/SEPIC/flyback DC/DC regulator, AEC-Q100 qualified 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 2.9 TO 38 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.75 A | |
Output Voltage-Max | 38 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum input voltage that can be applied to the TPS55340QRTETQ1 is 18V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the capacitor close to the output pin of the device.
The maximum output current that the TPS55340QRTETQ1 can deliver is 3A. Exceeding this current may cause the device to overheat or shut down.
The power dissipation of the TPS55340QRTETQ1 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The thermal shutdown temperature of the TPS55340QRTETQ1 is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.