-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 40-V, 500-mA buck-boost converter with 5-V fixed output voltage, AEC-Q100 qualified 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS55065QPWPRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24678-1-ND
|
DigiKey | IC REG BCK BST 5V 500MA 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5507 In Stock |
|
$1.8775 / $3.7900 | Buy Now |
DISTI #
595-TPS55065QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto Buck/Boost Swit ching Reg. RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
ComSIT USA | BUCK/BOOST SWITCH-MODE REGULATOR Switching Regulator, Voltage-mode, 1A, 550kHz Switching Freq-Max, PDSO20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 1.5V40V HTSSOP-20-EP DC-DC Converters ROHS | 10 |
|
$5.7931 / $7.0653 | Buy Now |
|
Vyrian | Other Function Semiconductors | 10957 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS55065QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS55065QPWPRQ1
Texas Instruments
1.5-V to 40-V, 500-mA buck-boost converter with 5-V fixed output voltage, AEC-Q100 qualified 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PEAK CURRENT MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
The maximum output current is 3A, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
To optimize efficiency, select components with low losses, such as low-ESR capacitors and low-RDS(on) MOSFETs. Additionally, optimize the switching frequency and the inductor value to minimize losses.
The EN (enable) pin is used to enable or disable the device. When the EN pin is pulled low, the device is in shutdown mode, and the output voltage is disabled.