-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54824RNVR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48311-1-ND
|
DigiKey | IC REG BUCK ADJ 8A 18VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7346 In Stock |
|
$2.3308 / $4.2800 | Buy Now |
DISTI #
595-TPS54824RNVR
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS54824RNVT RoHS: Compliant | 2445 |
|
$2.3200 / $4.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 571 |
|
$1.4694 / $3.5840 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 8A, 1600KHZ SWITCHING FREQ-MAX, PQCC18 | 527 |
|
$2.1000 / $5.2500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 8A, 1600KHZ SWITCHING FREQ-MAX, PQCC18 | 456 |
|
$2.0800 / $4.8000 | Buy Now |
|
Velocity Electronics | Our Stock | 30 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 4.5V17V 8A 600mV12V VQFN-18(3.5x3.5) DC-DC Converters ROHS | 70 |
|
$0.7607 / $1.3207 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5890 |
|
$1.3700 / $2.2900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 18230 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 8A 18VQFN | 20000 |
|
$0.6768 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54824RNVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54824RNVR
Texas Instruments
4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS54824RNVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54824RNVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54821RHLT | Texas Instruments | $1.9883 | 4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125 | TPS54824RNVR vs TPS54821RHLT |
LT3690MPUFE#PBF | Analog Devices Inc | $20.8919 | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | TPS54824RNVR vs LT3690MPUFE#PBF |
LT3690EUFE#TRPBF | Analog Devices Inc | $7.4028 | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | TPS54824RNVR vs LT3690EUFE#TRPBF |
LT3690EUFE#PBF | Analog Devices Inc | $7.8676 | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | TPS54824RNVR vs LT3690EUFE#PBF |
TPS54824RNVT | Texas Instruments | Check for Price | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150 | TPS54824RNVR vs TPS54824RNVT |
LT3690HUFE#TRPBF | Linear Technology | Check for Price | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 125°C | TPS54824RNVR vs LT3690HUFE#TRPBF |
LT3690IUFE#TRPBF | Linear Technology | Check for Price | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | TPS54824RNVR vs LT3690IUFE#TRPBF |
LT3690EUFE#TRPBF | Linear Technology | Check for Price | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | TPS54824RNVR vs LT3690EUFE#TRPBF |
LT3690IUFE#TRPBF | Analog Devices Inc | Check for Price | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | TPS54824RNVR vs LT3690IUFE#TRPBF |
LT3690IUFE#PBF | Linear Technology | Check for Price | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | TPS54824RNVR vs LT3690IUFE#PBF |
The maximum input voltage that can be applied to the TPS54824RNVR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input capacitance required for the TPS54824RNVR is 4.7uF, but it's recommended to use a 10uF to 22uF ceramic capacitor for optimal performance.
The TPS54824RNVR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating.
The output voltage of the TPS54824RNVR can be calculated using the following formula: Vout = 0.8V x (1 + R2/R1), where R1 and R2 are the resistors used to set the output voltage.