-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 3-V To 6-V Input, 6-A Output Synchronous Buck Pwm Switcher W/ Integr. Fets 28-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54610MPWPREP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54610MPWPREP | Texas Instruments | Enhanced Product 3-V To 6-V Input, 6-A Output Synchronous Buck Pwm Switcher W/ Integr. Fets 28-HTSSOP -55 to 125 | |
TPS54610MPWPREPG4 | Texas Instruments | Enhanced Product 3-V To 6-V Input, 6-A Output Synchronous Buck Pwm Switcher W/ Integr. Fets 28-HTSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19433-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2118 In Stock |
|
$10.3662 / $16.7800 | Buy Now |
DISTI #
595-TPS54610MPWPREP
|
Mouser Electronics | Switching Voltage Regulators Mil Enh 3V-6V 6A Out Synch-Buck PWM Sw RoHS: Compliant | 4856 |
|
$9.7100 / $13.5900 | Buy Now |
DISTI #
V72:2272_07417735
|
Arrow Electronics | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2316 Container: Cut Strips | Americas - 708 |
|
$9.1670 / $11.1750 | Buy Now |
DISTI #
70395227
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 708 |
|
$9.1670 / $11.1750 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2032 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54610MPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54610MPWPREP
Texas Instruments
Enhanced Product 3-V To 6-V Input, 6-A Output Synchronous Buck Pwm Switcher W/ Integr. Fets 28-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54610MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54610MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/05622-01XE | Texas Instruments | Check for Price | Enhanced Product 3-V To 6-V Input, 6-A Output Synchronous Buck Pwm Switcher W/ Integr. Fets 28-HTSSOP -55 to 125 | TPS54610MPWPREP vs V62/05622-01XE |
TPS54610MPWPREPG4 | Texas Instruments | Check for Price | Enhanced Product 3-V To 6-V Input, 6-A Output Synchronous Buck Pwm Switcher W/ Integr. Fets 28-HTSSOP -55 to 125 | TPS54610MPWPREP vs TPS54610MPWPREPG4 |
The maximum input voltage that can be applied to the TPS54610MPWPREP is 17V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between the VIN and GND pins. Additionally, use a low-ESR output capacitor and keep the feedback network impedance low.
The minimum input voltage required for the TPS54610MPWPREP to operate is 2.5V, but it's recommended to keep it above 3V for optimal performance and to ensure the internal voltage regulator can operate correctly.
Yes, the TPS54610MPWPREP is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Make sure to follow the recommended thermal design and layout guidelines to ensure reliable operation.
The output voltage of the TPS54610MPWPREP can be adjusted by changing the resistor ratio of the feedback network. Use the formula provided in the datasheet to calculate the required resistor values for the desired output voltage.