-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54528DDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29482-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2596 In Stock |
|
$0.8417 / $1.7300 | Buy Now |
DISTI #
595-TPS54528DDAR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A 595-TPS54528DDA RoHS: Compliant | 1667 |
|
$0.8300 / $1.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$1.8000 | Buy Now |
|
Quest Components | 7 |
|
$1.8000 / $2.4000 | Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJ 5A SYNC 8SOPWR | 80000 |
|
$0.6965 / $1.0453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54528DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54528DDAR
Texas Instruments
4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.76 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54528DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54528DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS56528DDA | Texas Instruments | $0.5944 | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 125 | TPS54528DDAR vs TPS56528DDA |
TPS56528DDAR | Texas Instruments | $1.2594 | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter with Advanced Eco-mode™ 8-SO PowerPAD -40 to 125 | TPS54528DDAR vs TPS56528DDAR |
TPS54527DDAR | Texas Instruments | Check for Price | 4.5V to 18V Input, 5-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | TPS54528DDAR vs TPS54527DDAR |
The maximum input voltage that can be applied to the TPS54528DDAR is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
The minimum input capacitance required for the TPS54528DDAR is 10uF, but it's recommended to use a 22uF to 47uF capacitor for better performance.
The TPS54528DDAR is rated for operation up to 125°C, but it's essential to ensure that the device is properly cooled and the junction temperature is kept below 150°C to ensure reliable operation.
The output voltage of the TPS54528DDAR can be calculated using the formula: Vout = 0.8V x (1 + R2/R1), where R1 and R2 are the resistors used in the feedback network.