-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54418RTER by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24553-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1659 In Stock |
|
$1.2372 / $2.4400 | Buy Now |
DISTI #
595-TPS54418RTER
|
Mouser Electronics | Switching Voltage Regulators 2.95-6Vin 4A 2MHz Sy nch St Down A 595-TPS54418RTET RoHS: Compliant | 1839 |
|
$1.1900 / $3.6300 | Buy Now |
|
Bristol Electronics | 2342 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4A, 2000KHZ SWITCHING FREQ-MAX, PQCC16 | 624 |
|
$5.8350 / $11.6700 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4A, 2000KHZ SWITCHING FREQ-MAX, PQCC16 | 400 |
|
$0.8625 / $1.7250 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 4A SYNC 16TQFN / Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 4A 16-Pin WQFN EP T/R | 122850 |
|
$0.8639 / $1.1157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54418RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54418RTER
Texas Instruments
2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The maximum input voltage that can be applied to the TPS54418RTER is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between the VIN and GND pins. Additionally, use a low-ESR output capacitor and keep the output voltage ripple below 1%.
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger ceramic capacitor to ensure stability and optimal performance.
The TPS54418RTER is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent overheating.
The output voltage of the TPS54418RTER can be adjusted by using a resistor divider network between the FB and VOUT pins. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.