-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54418ARTET by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44879-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5790 In Stock |
|
$1.5462 / $3.1800 | Buy Now |
DISTI #
595-TPS54418ARTET
|
Mouser Electronics | Switching Voltage Regulators 2.9V to 6V Input 4A Sync Step-Down A 595-TPS54418ARTER RoHS: Compliant | 505 |
|
$1.5400 / $3.1800 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2617 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54418ARTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54418ARTET
Texas Instruments
2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54418ARTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54418ARTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54418ARTER | Texas Instruments | $1.9854 | 2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | TPS54418ARTET vs TPS54418ARTER |
The maximum input voltage that can be applied to the TPS54418ARTET is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
The TPS54418ARTET can deliver up to 4A of output current, but it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation.
The output voltage of the TPS54418ARTET can be adjusted by using a resistor divider network between the output voltage sense pin and the ground pin, and by selecting the appropriate resistors to achieve the desired output voltage.
The EN (enable) pin on the TPS54418ARTET is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled.