-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-V to 14-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS543C20RVFR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48199-1-ND
|
DigiKey | IC REG BUCK ADJ 40A 40LQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3034 In Stock |
|
$5.4125 / $9.8300 | Buy Now |
DISTI #
595-TPS543C20RVFR
|
Mouser Electronics | Switching Voltage Regulators 4-V to 14-V 40-A sy nchronous SWIFT buc A 595-TPS543C20RVFT RoHS: Compliant | 2419 |
|
$5.4100 / $9.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 148 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 40A, 2000KHZ SWITCHING FREQ-MAX, PQCC40 | 118 |
|
$5.2000 / $12.0000 | Buy Now |
DISTI #
SMC-TPS543C20RVFR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1850*36,2117*6 | 42 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 12072 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 40A 40LQFN | 2700 |
|
$4.5047 / $6.7570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS543C20RVFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS543C20RVFR
Texas Instruments
4-V to 14-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFN-40 | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2017-03-19 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES UP TO 16 V SUPPLY VOLTAGE; OUTPUT VOLTAGE= 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC40,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS543C20RVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS543C20RVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS543C20RVFT | Texas Instruments | $9.2020 | 4-V to 14-V, 40-A synchronous SWIFT™ buck converter with adaptive internal compensation 40-LQFN-CLIP -40 to 125 | TPS543C20RVFR vs TPS543C20RVFT |
CSD97376Q4M | Texas Instruments | Check for Price | 30 V 20 A SON 3.5 x 4.5 mm synchronous buck NexFET™ power stage 8-VSON-CLIP -40 to 150 | TPS543C20RVFR vs CSD97376Q4M |
FDMF3037 | onsemi | Check for Price | Smart Power Stage (SPS) Module, PQFN-31, 3000-REEL | TPS543C20RVFR vs FDMF3037 |
The maximum input voltage that can be applied to the TPS543C20RVFR is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, ensure that the input capacitor is properly sized and placed close to the VIN pin.
The minimum input voltage required for the TPS543C20RVFR to operate is 6.5V, but it's recommended to keep it above 7V for reliable startup.
The TPS543C20RVFR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation.
The output voltage of the TPS543C20RVFR can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.