-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A 48-V Step-Down DC/DC Converter with Low Iq 20-HTSSOP -55 to 175
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54362HPWP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54362HPWP | Texas Instruments | 1-A 48-V Step-Down DC/DC Converter with Low Iq 20-HTSSOP -55 to 175 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43486-5-ND
|
DigiKey | IC REG BUCK ADJ 1A 20HTSSOP Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS54362HPWP
|
Mouser Electronics | Switching Voltage Regulators 1-A 48V SD DC/DC Converter RoHS: Compliant | 96 |
|
$152.5200 / $172.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54362HPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54362HPWP
Texas Instruments
1-A 48-V Step-Down DC/DC Converter with Low Iq 20-HTSSOP -55 to 175
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.9 TO 18 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The maximum input voltage that can be applied to the TPS54362HPWP is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, ensure that the input capacitor is properly sized and placed close to the device.
The maximum output current that the TPS54362HPWP can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
The output voltage of the TPS54362HPWP can be adjusted by using a resistor divider network between the output and the FB (feedback) pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1/R2 + 1), where R1 and R2 are the resistors in the divider network.
The EN (enable) pin is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.