-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54334DDA by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5890
|
Newark | Dc/Dc Conv, Sync Buck, 570Khz, Hsop-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Texas Instruments TPS54334DDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 426 |
|
$2.5500 / $3.5100 | Buy Now |
DISTI #
296-42432-5-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
391 In Stock |
|
$1.4018 / $2.7300 | Buy Now |
DISTI #
595-TPS54334DDA
|
Mouser Electronics | Switching Voltage Regulators 4.2V to 28V Input vo ltage 3A Output cur A 595-TPS54334DDAR RoHS: Compliant | 950 |
|
$1.3700 / $2.7300 | Buy Now |
DISTI #
J56:1989_09067526
|
Arrow Electronics | Conv DC-DC 4.2V to 28V Synchronous Step Down Single-Out 0.8V to 28V 3A 8-Pin HSOIC EP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2343 | Europe - 675 |
|
$1.2070 / $1.3020 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 72 |
|
$3.2700 / $4.9050 | Buy Now | |
DISTI #
TPS54334DDA
|
TME | PMIC, DC/DC converter, Uin: 4.2÷28VDC, Uout: 0.8÷24VDC, 3A, SMD Min Qty: 1 | 387 |
|
$1.5700 / $3.3400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16392 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) | 8888 |
|
$0.7401 / $1.1102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54334DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54334DDA
Texas Instruments
4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54334DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54334DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54334DRCT | Texas Instruments | $1.4538 | 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 10-VSON -40 to 150 | TPS54334DDA vs TPS54334DRCT |
LTC3727LXEG-1#PBF | Linear Technology | Check for Price | LTC3727LX-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | TPS54334DDA vs LTC3727LXEG-1#PBF |
LTC3727LXEG-1 | Linear Technology | Check for Price | LTC3727LX-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | TPS54334DDA vs LTC3727LXEG-1 |
LTC3727LXEG-1#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO28 | TPS54334DDA vs LTC3727LXEG-1#TR |
TPS54334DDAT | Texas Instruments | Check for Price | 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85 | TPS54334DDA vs TPS54334DDAT |
TPS54334DRCR | Texas Instruments | Check for Price | 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 10-VSON -40 to 150 | TPS54334DDA vs TPS54334DRCR |
LTC3727LXEG-1#TRPBF | Analog Devices Inc | Check for Price | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | TPS54334DDA vs LTC3727LXEG-1#TRPBF |
The maximum input voltage that can be applied to the TPS54334DDA is 42V, but it's recommended to keep it below 40V for reliable operation.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor selection guide in the datasheet or use TI's WEBENCH Power Designer tool to get a recommended inductor value.
The EN (enable) pin is used to turn the converter on and off. It's an active-high input, so connect it to VIN or a logic high signal to enable the converter, and connect it to GND or a logic low signal to disable it.
The TPS54334DDA has a type-III compensation network. Use the compensation component values provided in the datasheet or use TI's Power Stage Designer tool to get a recommended compensation network.
The maximum output current that the TPS54334DDA can deliver is 3.5A, but it's recommended to derate the output current based on the ambient temperature and the PCB thermal design.