-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54286PWP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54286PWP-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 14HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13961 In Stock |
|
$3.0200 | Buy Now |
DISTI #
296-26987-5-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 14HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
80 In Stock |
|
$2.9843 / $5.3500 | Buy Now |
DISTI #
595-TPS54286PWP
|
Mouser Electronics | Switching Voltage Regulators 2A Non-Synch Buck Co nverter A 595-TPS54286PWPR RoHS: Compliant | 145 |
|
$2.9700 / $5.3500 | Buy Now |
DISTI #
86048790
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 2A/2A 14-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 1101 | Americas - 13858 |
|
$3.6375 | Buy Now |
|
Quest Components | 24 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | TPS54286 4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 13961 |
|
$2.3300 / $2.9100 | Buy Now |
|
Win Source Electronics | 2-A DUAL NON-SYNCHRONOUS CONVERTER WITH INTEGRATED HIGH-SIDE MOSFET | IC REG BUCK ADJ 2A DL 14HTSSOP | 19607 |
|
$0.8459 / $1.2688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54286PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54286PWP
Texas Instruments
4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 25.2V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54286PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54286PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54286PWPG4 | Texas Instruments | $2.7252 | 4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85 | TPS54286PWP vs TPS54286PWPG4 |
TPS54286PWPR | Texas Instruments | Check for Price | 4.5V to 28V Input, Dual 2A Output, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 85 | TPS54286PWP vs TPS54286PWPR |
The maximum input voltage that can be applied to the TPS54286PWP is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure the stability of the output voltage, make sure to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a sufficient capacitance value, as recommended in the datasheet.
The EN (Enable) pin is used to turn the device on or off. To use it, connect it to a logic-level signal (e.g., from a microcontroller) to enable or disable the device. When EN is high, the device is enabled, and when it's low, the device is disabled.
To choose the right inductor value, consider the output current, switching frequency, and input voltage. A higher inductor value can reduce the ripple current, but may increase the size and cost of the inductor. Use the inductor selection guide in the datasheet or consult with a TI engineer for guidance.
The thermal shutdown temperature of the TPS54286PWP is typically around 150°C. When the device temperature exceeds this value, it will shut down to prevent damage.