-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54160ADGQ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54160ADGQ | Texas Instruments | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 125 | |
TPS54160ADGQR | Texas Instruments | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-MSOP-PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30498-5-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
858 In Stock |
|
$2.1361 / $3.9400 | Buy Now |
DISTI #
595-TPS54160ADGQ
|
Mouser Electronics | Switching Voltage Regulators 3.5-60Vin 1.5A SD Co nverter A 595-TPS54160ADGQR RoHS: Compliant | 6007 |
|
$1.9600 / $3.9400 | Buy Now |
DISTI #
TPS54160ADGQ
|
TME | PMIC, DC/DC converter, Uin: 3.5÷60VDC, Uout: 0.8÷58VDC, 1.5A, SMD Min Qty: 1 | 163 |
|
$2.4900 / $4.0000 | Buy Now |
|
ComSIT USA | Switching Regulator, Current-mode, 1.5A, 2500kHz Switching Freq-Max, PDSO10 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | Step-down type Adjustable 800mV58V 3.5V60V 1.5A MSOP-10-EP DC-DC Converters ROHS | 14 |
|
$0.7200 / $1.2407 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16657 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 1.5A 10MSOP | 42300 |
|
$0.4424 / $0.5717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54160ADGQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54160ADGQ
Texas Instruments
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54160ADGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54160ADGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV62150ARGTT | Texas Instruments | $0.9463 | 4-17V, 1A STEP-DOWN CONVERTER with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85 | TPS54160ADGQ vs TLV62150ARGTT |
TPS62150ARGTT | Texas Instruments | $1.0662 | 3-17V 1A 3MHz Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 | TPS54160ADGQ vs TPS62150ARGTT |
TPS54140ADRCT | Texas Instruments | $1.3111 | 3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | TPS54160ADGQ vs TPS54140ADRCT |
TPS62152RGTR | Texas Instruments | Check for Price | 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | TPS54160ADGQ vs TPS62152RGTR |
TPS62150RGT | Texas Instruments | Check for Price | IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, Switching Regulator or Controller | TPS54160ADGQ vs TPS62150RGT |
TLV62150ARGT | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | TPS54160ADGQ vs TLV62150ARGT |
TPS54140ADRCR | Texas Instruments | Check for Price | 3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | TPS54160ADGQ vs TPS54140ADRCR |
TLV62150RGTR | Texas Instruments | Check for Price | 4-17V 1A Step-Down Converter with DCS-Control™ 16-VQFN -40 to 85 | TPS54160ADGQ vs TLV62150RGTR |
TPS62151RGTR | Texas Instruments | Check for Price | 3-17V 1A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | TPS54160ADGQ vs TPS62151RGTR |
TPS54160ADRC | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | TPS54160ADGQ vs TPS54160ADRC |
The maximum input voltage that can be applied to the TPS54160ADGQ is 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 60V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor.
The maximum output current that the TPS54160ADGQ can deliver is 1.5A, but this can be affected by the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
The TPS54160ADGQ has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features to protect the device from damage. However, it's still important to follow proper PCB design and layout guidelines, and to ensure adequate heat sinking and airflow to prevent overheating.
The TPS54160ADGQ is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. It's essential to follow the recommended operating conditions and to ensure adequate heat sinking and airflow to prevent overheating.