-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-efficiency 1.5-V to 15-V, 20-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS53353DQPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29490-1-ND
|
DigiKey | IC REG BUCK ADJ 20A 22LSON-CLIP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2934 In Stock |
|
$3.6900 / $6.9500 | Buy Now |
DISTI #
595-TPS53353DQPR
|
Mouser Electronics | Switching Voltage Regulators HI-EFF 20A SYNC BUCK CONVERTER A 595-TPS53353DQPT RoHS: Compliant | 2262 |
|
$3.6900 / $6.9500 | Buy Now |
DISTI #
V72:2272_07416782
|
Arrow Electronics | Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1215 |
|
$3.7860 / $5.1560 | Buy Now |
DISTI #
66750273
|
Verical | Conv DC-DC 4.5V to 25V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 22-Pin LSON-CLIP EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 1215 |
|
$3.7860 / $5.1560 | Buy Now |
|
Bristol Electronics | 3162 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO22 | 3464 |
|
$1.6250 / $3.2500 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO22 | 34 |
|
$5.8050 / $8.7075 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 20A, 1000KHZ SWITCHING FREQ-MAX, PDSO22 | 18 |
|
$4.3538 / $8.7075 | Buy Now |
DISTI #
SMC-TPS53353DQPR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2222 Container: Tape & Reel | 50 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 4930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS53353DQPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS53353DQPR
Texas Instruments
High-efficiency 1.5-V to 15-V, 20-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, PLASTIC, SON-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V; ALSO REQ VDD 4.5 TO 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC22,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS53353DQPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS53353DQPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPM3680GRE | Monolithic Power Systems | $10.4619 | Switching Regulator, 19A, 1000kHz Switching Freq-Max, QFN-57 | TPS53353DQPR vs MPM3680GRE |
TPS544B25RVFT | Texas Instruments | $4.9044 | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125 | TPS53353DQPR vs TPS544B25RVFT |
TPS53353DQPT | Texas Instruments | Check for Price | High-efficiency 1.5-V to 15-V, 20-A synchronous SWIFT™ buck converter with eco-mode 22-LSON-CLIP -40 to 125 | TPS53353DQPR vs TPS53353DQPT |
TPS544B25RVFR | Texas Instruments | Check for Price | 4.5-V to 18-V, 20-A synchronous SWIFT™ buck converter with PMBus and frequency sync 40-LQFN-CLIP -40 to 125 | TPS53353DQPR vs TPS544B25RVFR |
The maximum input voltage that can be applied to the TPS53353DQPR is 6.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, as specified in the datasheet. Additionally, the input capacitance should be at least 10uF with an ESR of 1ohm or less.
The maximum output current that the TPS53353DQPR can deliver is 3A, as specified in the datasheet. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
The power dissipation of the TPS53353DQPR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the thermal resistance of the package and the ambient temperature should be considered to ensure the device operates within its thermal limits.
The EN (enable) pin on the TPS53353DQPR is used to enable or disable the device. When the EN pin is pulled high, the device is enabled and the output voltage is regulated. When the EN pin is pulled low, the device is disabled and the output voltage is turned off.