Part Details for TPS51200QDRCRQ1 by Texas Instruments
Results Overview of TPS51200QDRCRQ1 by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS51200QDRCRQ1 Information
TPS51200QDRCRQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS51200QDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25411-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3447 In Stock |
|
$0.8627 / $1.7800 | Buy Now |
DISTI #
V72:2272_07416584
|
Arrow Electronics | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2034 |
|
$0.8081 / $1.7459 | Buy Now |
DISTI #
71328952
|
Verical | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2245 | Americas - 2034 |
|
$0.8081 / $1.2792 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 745 |
|
$0.6510 / $1.8600 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 6240 |
|
$0.8400 / $2.2400 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 3098 |
|
$0.6659 / $1.5855 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 2232 |
|
$4.7055 / $9.4110 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 596 |
|
$0.8060 / $2.4800 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO10 | 95 |
|
$1.3952 / $2.5368 | Buy Now |