-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS40061PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26962-1-ND
|
DigiKey | IC REG CTRLR BUCK 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1215 In Stock |
|
$2.3907 / $4.4100 | Buy Now |
DISTI #
595-TPS40061PWPR
|
Mouser Electronics | Switching Controllers Wide Input Sync Buck Cntrlr source/sink A 595-TPS40061PWP RoHS: Compliant | 2013 |
|
$2.3100 / $4.4100 | Buy Now |
DISTI #
V72:2272_07416359
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1744 |
|
$0.8709 / $1.9923 | Buy Now |
DISTI #
64939549
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2227 | Americas - 1744 |
|
$1.9860 / $2.1890 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Rochester Electronics | TPS40061 Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$1.8700 / $2.3400 | Buy Now |
|
LCSC | Step-down type 10V55V HTSSOP-16-EP DC-DC Converters ROHS | 215 |
|
$2.8345 / $3.2526 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1403 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS40061PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS40061PWPR
Texas Instruments
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HTSOOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 45 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS40061PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS40061PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS40061PWPG4 | Texas Instruments | $2.5658 | Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | TPS40061PWPR vs TPS40061PWPG4 |
TPS40061PWPRG4 | Texas Instruments | Check for Price | Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | TPS40061PWPR vs TPS40061PWPRG4 |
A good PCB layout for the TPS40061PWPR involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. A 4-layer PCB with a dedicated power plane is recommended.
Choose input capacitors with a voltage rating of at least 2x the input voltage, and output capacitors with a voltage rating of at least 1.5x the output voltage. The capacitance value depends on the specific application, but a general rule of thumb is to use 10-22uF for the input capacitor and 22-47uF for the output capacitor.
The TPS40061PWPR can operate in an ambient temperature range of -40°C to 85°C. However, the device's junction temperature should not exceed 125°C.
The power dissipation of the TPS40061PWPR can be calculated using the formula: Pd = (Vin - Vout) x Iout x Efficiency. The efficiency can be obtained from the datasheet or calculated using the formula: Efficiency = (Vout / Vin) x (Iout / Iin).
The recommended input voltage range for the TPS40061PWPR is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.