-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-channel, ultra-small, adjustable supervisor with active-high, open-drain output 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3897ADRYT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39394-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
343 In Stock |
|
$0.8286 / $1.7000 | Buy Now |
DISTI #
595-TPS3897ADRYT
|
Mouser Electronics | Supervisory Circuits Sgl Ch Ultra Small A dj Sup Circuit A 595-TPS3897ADRYR RoHS: Compliant | 3772 |
|
$0.7940 / $1.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 10 |
|
$0.9375 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +0.5V, PDSO6 | 8 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
TPS3897ADRYT
|
TME | IC: supervisor circuit, supply voltage monitor, open drain, Ch: 1 Min Qty: 1 | 0 |
|
$0.8800 / $1.3200 | RFQ |
|
LCSC | 40us Active High 1.7V6.5V 1 SON-6(1x1.5) Supervisor and Reset ICs ROHS | 74 |
|
$0.9026 / $0.9524 | Buy Now |
|
Vyrian | Other Function Semiconductors | 75232 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR MPU ADJ 6SON | 60200 |
|
$0.3269 / $0.4897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3897ADRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3897ADRYT
Texas Instruments
Single-channel, ultra-small, adjustable supervisor with active-high, open-drain output 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1.45 X 1 MM, GREEN, PLASTIC, MO-287UFAD, USON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
A good PCB layout for the TPS3897ADRYT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize inductance and resistance. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The output capacitor should be chosen based on the desired output voltage ripple, output current, and operating frequency. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the output voltage. X5R or X7R ceramic capacitors are recommended due to their low ESR and high reliability.
The TPS3897ADRYT can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and to prevent overheating.
The output voltage of the TPS3897ADRYT can be adjusted by using a resistive divider network between the output and the FB pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage of 0.8V.
The thermal derating curve for the TPS3897ADRYT is not explicitly stated in the datasheet, but it can be estimated based on the package thermal resistance and the maximum junction temperature. As a general rule, the device should be derated by 1.5mA/°C above 25°C to ensure reliable operation.