-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3838K33DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3349-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1384 In Stock |
|
$1.4544 / $2.8300 | Buy Now |
DISTI #
595-TPS3838K33DBVT
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time A 595-TPS3838K33DBVR RoHS: Compliant | 6057 |
|
$1.4100 / $4.1700 | Buy Now |
DISTI #
V72:2272_07416200
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 7 |
|
$1.3930 | Buy Now |
DISTI #
86310721
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2324 | Americas - 7 |
|
$1.3930 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.93V,TSOP,6PIN,PLASTIC | 551 |
|
$1.2600 / $3.1500 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.93V,TSOP,6PIN,PLASTIC | 48 |
|
$1.4700 / $3.9200 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.93V,TSOP,6PIN,PLASTIC | 12 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
TPS3838K33DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 1.6÷6VDC Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3838K33DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3838K33DBVT
Texas Instruments
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3838K33DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3838K33DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3838K33DBVTG4 | Texas Instruments | $1.7025 | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3838K33DBVT vs TPS3838K33DBVTG4 |
PT7M7812STAEX | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN | TPS3838K33DBVT vs PT7M7812STAEX |
PT7M7811STAEX | Diodes Incorporated | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO5, SOT-23, 5 PIN | TPS3838K33DBVT vs PT7M7811STAEX |
TPS3838K33QDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS3838K33DBVT vs TPS3838K33QDBVREP |
TPS3838K33MDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS3838K33DBVT vs TPS3838K33MDBVREP |
ADM825SYRT-R7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | TPS3838K33DBVT vs ADM825SYRT-R7 |
TPS3838K33DBVRG4 | Texas Instruments | Check for Price | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3838K33DBVT vs TPS3838K33DBVRG4 |
The recommended layout and placement for the TPS3838K33DBVT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the input capacitor and a low-ESL capacitor for the output capacitor.
The choice of input and output capacitors for the TPS3838K33DBVT depends on the specific application requirements. In general, a low-ESR capacitor with a value of 10uF to 22uF is recommended for the input capacitor, and a low-ESL capacitor with a value of 10uF to 22uF is recommended for the output capacitor.
The maximum input voltage that the TPS3838K33DBVT can handle is 6.5V. Exceeding this voltage may cause damage to the device.
The output voltage of the TPS3838K33DBVT can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 1.2V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
The typical quiescent current of the TPS3838K33DBVT is 2.5uA. This current is drawn from the input voltage source when the device is in operation.