-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3838E18DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3347-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1107 In Stock |
|
$1.4544 / $2.8300 | Buy Now |
DISTI #
595-TPS3838E18DBVT
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time A 595-TPS3838E18DBVR RoHS: Compliant | 450 |
|
$1.4100 / $2.8300 | Buy Now |
DISTI #
J56:1989_00136034
|
Arrow Electronics | Processor Supervisor 1.71V 1 Active Low/Open Drain 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2316 | Europe - 250 |
|
$1.3430 / $2.0030 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 184 |
|
$1.9425 / $3.1500 | Buy Now |
DISTI #
TPS3838E18DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 1.6÷6VDC Min Qty: 1 | 0 |
|
$1.5500 / $2.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3838E18DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3838E18DBVT
Texas Instruments
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.71V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3838E18DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3838E18DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3838E18DBVR | Texas Instruments | $1.0193 | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3838E18DBVT vs TPS3838E18DBVR |
TPS3838E18DBVRG4 | Texas Instruments | Check for Price | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3838E18DBVT vs TPS3838E18DBVRG4 |
TPS3838E18DBVTG4 | Texas Instruments | Check for Price | Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3838E18DBVT vs TPS3838E18DBVTG4 |
The recommended layout and placement for the TPS3838E18DBVT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the output capacitor and to minimize the distance between the device and the load.
When choosing an output capacitor for the TPS3838E18DBVT, consider the capacitance value, equivalent series resistance (ESR), and voltage rating. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF, an ESR of less than 100mΩ, and a voltage rating that exceeds the output voltage of the device.
The TPS3838E18DBVT can handle a maximum input voltage of 18V. Exceeding this voltage may damage the device or affect its performance.
The output voltage of the TPS3838E18DBVT can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage is determined by the ratio of the resistors in the divider network.
The typical startup time for the TPS3838E18DBVT is around 10ms. However, this time may vary depending on the input voltage, output voltage, and load conditions.