-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3836K33DBVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35986-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10782 In Stock |
|
$1.0873 / $2.1900 | Buy Now |
DISTI #
595-TPS3836K33DBVR
|
Mouser Electronics | Supervisory Circuits 220nA w/ 10ms/200ms Select delay time A 595-TPS3836K33DBVT RoHS: Compliant | 267 |
|
$1.0800 / $2.1000 | Buy Now |
DISTI #
V72:2272_07416161
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1643 |
|
$1.0452 / $1.4903 | Buy Now |
DISTI #
67542886
|
Verical | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2316 | Americas - 1643 |
|
$1.0452 / $1.4903 | Buy Now |
DISTI #
TPS3836K33DBVR
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$1.3700 / $2.2100 | RFQ |
DISTI #
TPS3836K33DBVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2460 |
|
$1.1600 / $2.0300 | Buy Now |
|
LCSC | 10ms Active Low 1.6V6V 1 SOT-23-5 Supervisor and Reset ICs ROHS | 10 |
|
$1.6633 / $2.7877 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3273 |
|
RFQ | |
|
Win Source Electronics | IC 2.93V LOW CURRENT MON SOT23-5 | 2490 |
|
$2.1667 / $3.2501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3836K33DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3836K33DBVR
Texas Instruments
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3836K33DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3836K33DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP803SN293D3T1G | onsemi | $0.2154 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | TPS3836K33DBVR vs NCP803SN293D3T1G |
NCP803SN293T3G | onsemi | $0.2283 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | TPS3836K33DBVR vs NCP803SN293T3G |
MIC812SUY-TR | Microchip Technology Inc | $0.5290 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | TPS3836K33DBVR vs MIC812SUY-TR |
TPS3837K33DBVR | Texas Instruments | $1.1893 | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3836K33DBVR vs TPS3837K33DBVR |
TPS3837K33DBVT | Texas Instruments | $1.2355 | Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3836K33DBVR vs TPS3837K33DBVT |
TPS3836K33DBVT | Texas Instruments | $1.3431 | Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 | TPS3836K33DBVR vs TPS3836K33DBVT |
TPS3836K33MDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS3836K33DBVR vs TPS3836K33MDBVREP |
MAX812SEUS-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | TPS3836K33DBVR vs MAX812SEUS-T |
TPS3838K33QDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS3836K33DBVR vs TPS3838K33QDBVREP |
TPS3838K33MDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23, 5 PIN | TPS3836K33DBVR vs TPS3838K33MDBVREP |
The recommended layout and placement for the TPS3836K33DBVR involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the output capacitor and to minimize the distance between the device and the load.
When choosing an output capacitor for the TPS3836K33DBVR, consider the capacitance value, equivalent series resistance (ESR), and voltage rating. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF, an ESR of less than 100mΩ, and a voltage rating that exceeds the output voltage of the device.
The TPS3836K33DBVR can handle input voltages up to 6V, but it is recommended to operate the device within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
The TPS3836K33DBVR has a built-in overcurrent protection feature that limits the output current to a maximum of 1.5A. To implement overcurrent protection, connect a sense resistor in series with the output and use the EN pin to enable or disable the device based on the current limit.
The thermal derating curve for the TPS3836K33DBVR is not explicitly stated in the datasheet, but it can be estimated based on the device's power dissipation and thermal resistance. As a general guideline, the device's output current should be derated by 50% for every 10°C increase in ambient temperature above 25°C.