-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3813I50DBVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41739-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.8035 / $2.1500 | Buy Now |
DISTI #
595-TPS3813I50DBVR
|
Mouser Electronics | Supervisory Circuits w/Prog Watchdog Wind ow A 595-TPS3813I50DBVT RoHS: Compliant | 2955 |
|
$0.7480 / $2.1500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6 | 1135 |
|
$0.6633 / $1.4420 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ | |
|
Win Source Electronics | IC 4.56V SUPPLY MONITOR SOT-23-6 | 8270 |
|
$0.5857 / $0.7564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3813I50DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3813I50DBVR
Texas Instruments
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3813I50DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3813I50DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3813I50DBVRG4 | Texas Instruments | Check for Price | Processor Supervisory Circuit with Window-Watchdog Timer 6-SOT-23 -40 to 85 | TPS3813I50DBVR vs TPS3813I50DBVRG4 |
The recommended layout and placement for the TPS3813I50DBVR involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize inductance and resistance. Additionally, it is recommended to place a 10uF ceramic capacitor between the VIN and GND pins to filter out noise and ripple.
The choice of output capacitor for the TPS3813I50DBVR depends on the specific application requirements. A general rule of thumb is to use a capacitor with a capacitance value between 10uF to 22uF, and a voltage rating that is at least 1.5 times the output voltage. The capacitor should also have a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stability.
The TPS3813I50DBVR can handle input voltages up to 15V, but it is recommended to operate the device within the specified input voltage range of 2.7V to 10V for optimal performance and reliability.
To ensure the TPS3813I50DBVR is stable and does not oscillate, it is recommended to follow the recommended layout and placement guidelines, use a suitable output capacitor, and ensure that the input voltage is within the specified range. Additionally, it is recommended to add a small ceramic capacitor (e.g. 10nF) between the FB and GND pins to filter out noise and improve stability.
The TPS3813I50DBVR can deliver a maximum output current of 1.5A, but the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations.