-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3809I50QDBVRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3809I50QDBVRQ1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3995 In Stock |
|
$0.5000 | Buy Now |
DISTI #
296-TPS3809I50QDBVRQ1CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2079 In Stock |
|
$0.3767 / $0.8600 | Buy Now |
DISTI #
595-TPS3809I50QDBVRQ
|
Mouser Electronics | Supervisory Circuits 3-Pin Supply Voltage Supervisor RoHS: Compliant | 3662 |
|
$0.3670 / $0.8600 | Buy Now |
DISTI #
86038889
|
Verical | Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 632 Package Multiple: 1 Date Code: 0201 | Americas - 2001 |
|
$0.5941 | Buy Now |
DISTI #
88046219
|
Verical | Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 632 Package Multiple: 1 Date Code: 1301 | Americas - 634 |
|
$0.5941 | Buy Now |
|
Bristol Electronics | 931 |
|
RFQ | ||
|
Rochester Electronics | TPS3809-Q1 Automotive 3-pin voltage supervisor (reset IC) with active-low, push-pull reset RoHS: Compliant Status: Active Min Qty: 1 | 3995 |
|
$0.2947 / $0.4753 | Buy Now |
DISTI #
TPS3809I50QDBVRQ1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2940 |
|
$0.4270 / $0.7290 | Buy Now |
|
Win Source Electronics | IC 4.55V SUPPLY MONITOR SOT-23-3 | 16500 |
|
$0.1213 / $0.1818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3809I50QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3809I50QDBVRQ1
Texas Instruments
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The recommended layout and placement for the TPS3809I50QDBVRQ1 involves placing the device close to the power source, using a solid ground plane, and minimizing the distance between the device and the bypass capacitors. Additionally, it is recommended to place the device on the top layer of the PCB to minimize noise coupling.
The choice of bypass capacitors for the TPS3809I50QDBVRQ1 depends on the specific application and the desired level of noise filtering. A good starting point is to use a 1-10uF ceramic capacitor with a voltage rating of 10-50V, placed as close as possible to the device. The capacitor value and type may need to be adjusted based on the specific noise requirements of the system.
The maximum operating temperature range for the TPS3809I50QDBVRQ1 is -40°C to 125°C. However, the device may not function correctly or may be damaged if operated outside of this range for an extended period.
To ensure the TPS3809I50QDBVRQ1 is properly powered on and off, it is recommended to use a slow ramp-up of the input voltage (typically 1-10ms) and to ensure that the input voltage is stable before enabling the device. Additionally, it is recommended to use a power-on reset circuit to ensure the device is properly reset during power-on.
The recommended input voltage range for the TPS3809I50QDBVRQ1 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance or cause damage.