-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3808G33QDBVRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22676-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7311 In Stock |
|
$0.8548 / $1.7600 | Buy Now |
DISTI #
595-PS3808G33QDBVRQ1
|
Mouser Electronics | Supervisory Circuits Lo Quies Current Pro Delay Sup Circuit RoHS: Compliant | 3582 |
|
$0.8310 / $1.7600 | Buy Now |
DISTI #
86048407
|
Verical | Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 276 Package Multiple: 1 Date Code: 1101 | Americas - 750 |
|
$1.3500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 125 |
|
$1.1250 / $1.8000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 100 |
|
$0.9000 / $2.4000 | Buy Now |
|
Rochester Electronics | TPS3808-Q1 Automotive Catalog Low Quiescent Current Programmable-Delay Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.6699 / $1.0800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TPS3808G33QDBVRQ1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 52 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3340 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3808G33QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G33QDBVRQ1
Texas Instruments
Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.07V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the TPS3808G33QDBVRQ1 involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
When choosing input and output capacitors for the TPS3808G33QDBVRQ1, consider the voltage rating, capacitance value, and ESR (Equivalent Series Resistance). A general rule of thumb is to use capacitors with a voltage rating of at least 1.5 times the input voltage, and a capacitance value of 10uF to 22uF. X5R or X7R ceramic capacitors are good options due to their low ESR and high reliability.
The TPS3808G33QDBVRQ1 has an operating ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB, and to use a thermal interface material (TIM) between the device and the heat sink. The heat sink should be designed to provide adequate thermal conductivity and should be attached to the device using a suitable thermal interface material.
When using the TPS3808G33QDBVRQ1, it's essential to consider EMI and EMC to ensure compliance with regulatory requirements. Key considerations include using a shielded enclosure, minimizing loop areas, using EMI filters, and ensuring proper grounding and shielding of cables and connectors.