-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3808G25DRVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3808G25DRVR-296-ND
|
DigiKey | LOW-QUIESCENT CURRENT SUPERVISOR Min Qty: 315 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
102419 In Stock |
|
$0.9500 | Buy Now |
DISTI #
296-21642-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2542 In Stock |
|
$0.7270 / $1.5200 | Buy Now |
DISTI #
595-TPS3808G25DRVR
|
Mouser Electronics | Supervisory Circuits Lo Quies Current Pro Delay Sup Circuit A 595-TPS3808G25DRVT RoHS: Compliant | 1284 |
|
$0.7140 / $1.5200 | Buy Now |
DISTI #
86036651
|
Verical | Processor Supervisor 2.33V 1 Active Low/Open Drain 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 328 Package Multiple: 1 Date Code: 1501 | Americas - 102178 |
|
$1.1454 | Buy Now |
|
Rochester Electronics | Low-quiescent current supervisor with programmable-delay and manual reset 6-WSON -40 to 125 RoHS: Compliant Status: Active Min Qty: 1 | 102419 |
|
$0.5681 / $0.9163 | Buy Now |
|
Vyrian | Other Function Semiconductors | 66353 |
|
RFQ | |
|
Win Source Electronics | IC VOLT SUPERVISOR 2.5V 6SON | 2270 |
|
$0.8341 / $1.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3808G25DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G25DRVR
Texas Instruments
Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.33V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS3808G25DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3808G25DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3808G25DRVT | Texas Instruments | $0.7687 | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | TPS3808G25DRVR vs TPS3808G25DRVT |
TPS3808G25DRVTG4 | Texas Instruments | Check for Price | Low-quiescent current supervisor with programmable delay & manual reset 6-WSON -40 to 125 | TPS3808G25DRVR vs TPS3808G25DRVTG4 |
The recommended layout and placement for the TPS3808G25DRVR involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended. Refer to the TI application note 'TPS3808G25DRVR Layout and Placement Guidelines' for more information.
The choice of input and output capacitors for the TPS3808G25DRVR depends on the specific application requirements. A general guideline is to use low-ESR capacitors with a minimum capacitance of 10uF for the input and output. X5R or X7R ceramic capacitors are recommended. The capacitor selection should also consider the voltage rating, temperature range, and ripple current requirements.
The TPS3808G25DRVR can handle a maximum input voltage of 28V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 18V for optimal performance and reliability.
The output voltage of the TPS3808G25DRVR can be adjusted by using a resistor divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 / R2 + 1), where R1 and R2 are the resistors in the divider network.
The thermal derating curve for the TPS3808G25DRVR is provided in the datasheet. The device can operate up to a junction temperature of 150°C. The output current should be derated by 50% when the junction temperature exceeds 125°C.