-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3808G09DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3808G09DBVT | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-SOT-23 -40 to 125 | |
TPS3808G09DBVTG4 | Texas Instruments | Low-quiescent current supervisor with programmable-delay and manual reset 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26941-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2055 In Stock |
|
$0.9730 / $1.9700 | Buy Now |
DISTI #
595-TPS3808G09DBVT
|
Mouser Electronics | Supervisory Circuits Programmable-Delay S upervisory A 595-TPS3808G09DBVR RoHS: Compliant | 14010 |
|
$0.9380 / $1.5600 | Buy Now |
DISTI #
J56:1989_00136354
|
Arrow Electronics | Processor Supervisor 0.84V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$0.9354 / $1.0455 | Buy Now |
DISTI #
V72:2272_07415955
|
Arrow Electronics | Processor Supervisor 0.84V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 Container: Cut Strips | Americas - 30 |
|
$1.0774 / $1.5569 | Buy Now |
DISTI #
62461683
|
Verical | Processor Supervisor 0.84V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2212 | Americas - 30 |
|
$1.0560 / $1.2092 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, 0.84V, PDSO6 | 392 |
|
$0.8804 / $1.7608 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, 0.84V, PDSO6 | 116 |
|
$1.5600 / $3.1200 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, 0.84V, PDSO6 | 63 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
TPS3808G09DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-6 Min Qty: 1 | 0 |
|
$0.9500 / $1.9300 | RFQ |
|
Vyrian | Other Function Semiconductors | 1565 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3808G09DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3808G09DBVT
Texas Instruments
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0057 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.84V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3808G09DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3808G09DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3808G09DBVR | Texas Instruments | $1.6003 | Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125 | TPS3808G09DBVT vs TPS3808G09DBVR |
TPS3808G09DBVTG4 | Texas Instruments | Check for Price | Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125 | TPS3808G09DBVT vs TPS3808G09DBVTG4 |
The recommended layout and placement for the TPS3808G09DBVT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the input capacitor and to minimize the length of the traces between the device and the capacitors.
When choosing input and output capacitors for the TPS3808G09DBVT, consider the voltage rating, capacitance value, and equivalent series resistance (ESR). A minimum capacitance value of 1uF is recommended for the input capacitor, and a minimum capacitance value of 2.2uF is recommended for the output capacitor. The ESR of the capacitors should be as low as possible to minimize power losses.
The maximum ambient temperature range for the TPS3808G09DBVT is -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it is recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
To ensure the TPS3808G09DBVT is properly powered up and powered down, follow the recommended power-up and power-down sequences outlined in the datasheet. The device should be powered up slowly, with a ramp-up time of at least 1ms, and powered down slowly, with a ramp-down time of at least 1ms.
The TPS3808G09DBVT has a thermal pad that must be connected to a solid ground plane to ensure proper heat dissipation. The device's junction temperature should be kept below 150°C to ensure reliable operation. A thermal interface material (TIM) can be used to improve heat transfer between the device and the PCB.