-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3805H33MDCKREP by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3805H33MDCKREP | Texas Instruments | Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18152-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SC70-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3380 In Stock |
|
$1.6558 / $3.3200 | Buy Now |
DISTI #
595-PS3805H33MDCKREP
|
Mouser Electronics | Supervisory Circuits Mil Enhance Dual Vlt g Detectors RoHS: Compliant | 433 |
|
$1.6600 / $3.3200 | Buy Now |
|
LCSC | 5us Active Low 2 SC-70-5 Supervisor and Reset ICs ROHS | 90 |
|
$4.9485 / $6.8971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3805H33MDCKREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3805H33MDCKREP
Texas Instruments
Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.05V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3805H33MDCKREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3805H33MDCKREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2T05H33QDCKRG4Q | Texas Instruments | $0.5721 | Automotive, dual-rail (adjustable or 3.3-V system) voltage detector 5-SC70 -40 to 125 | TPS3805H33MDCKREP vs 2T05H33QDCKRG4Q |
TPS3806I33DBVT | Texas Instruments | $0.6835 | Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85 | TPS3805H33MDCKREP vs TPS3806I33DBVT |
TPS3805H33DCKR | Texas Instruments | $1.1895 | Dual-voltage detector 5-SC70 -40 to 85 | TPS3805H33MDCKREP vs TPS3805H33DCKR |
TPS3805H33DCKRG4 | Texas Instruments | Check for Price | Dual-voltage detector 5-SC70 -40 to 85 | TPS3805H33MDCKREP vs TPS3805H33DCKRG4 |
V62/04648-03XE | Texas Instruments | Check for Price | Enhanced Product Dual Voltage Detectors 5-SC70 -40 to 125 | TPS3805H33MDCKREP vs V62/04648-03XE |
V62/04648-06XE | Texas Instruments | Check for Price | Enhanced Product Dual Voltage Detectors 5-SC70 -55 to 125 | TPS3805H33MDCKREP vs V62/04648-06XE |
R3116K271A-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.7VV, CMOS, PDSO4, DFN-4 | TPS3805H33MDCKREP vs R3116K271A-TR |
R3116K271A-TR | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +2.7V, CMOS, PDSO4, | TPS3805H33MDCKREP vs R3116K271A-TR |
TPS3806I33DBVTG4 | Texas Instruments | Check for Price | Dual Voltage Detector with Adjustable Hysteresis 6-SOT-23 -40 to 85 | TPS3805H33MDCKREP vs TPS3806I33DBVTG4 |
TPS3806I33DBVRG4 | Texas Instruments | Check for Price | Dual-voltage detector with adjustable hysteresis 6-SOT-23 -40 to 85 | TPS3805H33MDCKREP vs TPS3806I33DBVRG4 |
A good PCB layout for the TPS3805H33MDCKREP involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog and digital ground plane to minimize noise coupling.
The input capacitor should be a low-ESR ceramic capacitor with a value of at least 10uF, while the output capacitor should be a low-ESR ceramic capacitor with a value of at least 22uF. The capacitor values can be adjusted based on the specific application requirements.
The maximum ambient temperature range for the TPS3805H33MDCKREP is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
The TPS3805H33MDCKREP has a power-good output (PG) that can be used to monitor the output voltage. The device can be powered up by applying a voltage to the VIN pin, and powered down by removing the voltage from the VIN pin. It's recommended to use a soft-start circuit to slowly ramp up the output voltage during power-up.
The recommended input voltage range for the TPS3805H33MDCKREP is 2.7V to 5.5V. However, the device can operate with an input voltage as low as 2.5V, but with reduced performance.