-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3802L30DCKR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13514-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
977 In Stock |
|
$0.5113 / $1.1200 | Buy Now |
DISTI #
595-TPS3802L30DCKR
|
Mouser Electronics | Supervisory Circuits Ultra Small RoHS: Compliant | 1885 |
|
$0.5020 / $1.1200 | Buy Now |
|
Bristol Electronics | 2736 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 206 |
|
$0.3990 / $1.3300 | Buy Now |
DISTI #
SMC-TPS3802L30DCKR
|
Sensible Micro Corporation | Supervisory Circuits Ultra Small RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 455 |
|
$0.6570 / $0.7117 | RFQ |
|
LCSC | 380ms Active Low 2V6V 1 SC-70-5 Supervisor and Reset ICs ROHS | 10 |
|
$2.1484 / $2.2299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3802L30DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3802L30DCKR
Texas Instruments
400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.64 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3802L30DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3802L30DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3802L30DCKRG4 | Texas Instruments | Check for Price | 400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85 | TPS3802L30DCKR vs TPS3802L30DCKRG4 |
The recommended layout and placement for the TPS3802L30DCKR involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. Additionally, it is recommended to use a low-ESR capacitor for the input capacitor and a low-ESL capacitor for the output capacitor.
The choice of input and output capacitors for the TPS3802L30DCKR depends on the specific application requirements. In general, a low-ESR capacitor with a value of 1-10uF is recommended for the input capacitor, and a low-ESL capacitor with a value of 1-22uF is recommended for the output capacitor. The capacitor values and types should be chosen based on the specific requirements of the application, such as the input voltage, output voltage, and output current.
The maximum input voltage that the TPS3802L30DCKR can handle is 18V. Exceeding this voltage may cause damage to the device.
The output voltage of the TPS3802L30DCKR can be adjusted by using a resistive divider network between the output pin and the ground pin. The output voltage can be calculated using the formula: Vout = 1.2V x (R1/R2 + 1), where R1 and R2 are the resistors in the divider network.
The quiescent current of the TPS3802L30DCKR is typically around 50uA. This is the current consumed by the device when it is not switching.