-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3802K33DCKR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5210
|
Newark | Ic, Voltage Detector, Micro, Sup., Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:4V, Reset Type:Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Time:380Ms, Rohs Compliant: Yes |Texas Instruments TPS3802K33DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1378 |
|
$1.1300 / $1.4600 | Buy Now |
DISTI #
296-12386-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5099 In Stock |
|
$0.5536 / $1.2100 | Buy Now |
DISTI #
595-TPS3802K33DCKR
|
Mouser Electronics | Supervisory Circuits Ultra Small RoHS: Compliant | 6361 |
|
$0.5780 / $1.1500 | Buy Now |
DISTI #
V72:2272_07415916
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 Container: Cut Strips | Americas - 590 |
|
$0.5782 / $1.1477 | Buy Now |
DISTI #
62167536
|
Verical | Processor Supervisor 2.93V 1 Active Low/Push-Pull 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2202 | Americas - 590 |
|
$0.5782 / $0.8363 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2078 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.93VV, CMOS, PDSO5 | 1662 |
|
$0.5000 / $2.0000 | Buy Now |
|
ComSIT USA | ULTRA SMALL SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, CMOS, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TPS3802K33DCKR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2376 |
|
$0.4100 / $0.6200 | Buy Now |
|
LCSC | 380ms Active Low 2V6V 1 SC-70-5 Supervisor and Reset ICs ROHS | 1012 |
|
$0.5575 / $1.0740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3802K33DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3802K33DCKR
Texas Instruments
400-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The DELAY pin is used to adjust the time it takes for the reset signal to be released after the voltage has risen above the threshold. This allows the system to stabilize before the reset signal is released.
The threshold voltage should be chosen based on the minimum operating voltage of the device being monitored. The TPS3802K33DCKR has a fixed threshold voltage of 3.3V, so it's suitable for systems that require a 3.3V power supply.
The main difference is the reset timeout period. The TPS3802K33DCKR has a fixed timeout period of 140ms, while the TPS3802L33DCKR has a fixed timeout period of 1.3s. Choose the one that best fits your application's requirements.
No, the TPS3802K33DCKR is designed to monitor a single voltage rail. If you need to monitor multiple voltage rails, you'll need to use multiple devices or a different voltage supervisor that supports multiple inputs.
The TPS3802K33DCKR should be powered from a stable voltage source that is within the recommended operating range. Ensure that the power supply is decoupled with a capacitor to reduce noise and ensure reliable operation.