Part Details for TPS3780CDRYT by Texas Instruments
Results Overview of TPS3780CDRYT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3780CDRYT Information
TPS3780CDRYT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3780CDRYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42096-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$1.0167 / $2.0500 | Buy Now |
DISTI #
595-TPS3780CDRYT
|
Mouser Electronics | Supervisory Circuits LP Dual Volt Detect or A 595-TPS3780CDRYR RoHS: Compliant | 414 |
|
$0.9970 / $2.0500 | Buy Now |
DISTI #
J56:1989_08791741
|
Arrow Electronics | Processor Supervisor Adj/Adj 2 Active Low/Open Drain 6-Pin USON T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 1632 | Europe - 250 |
|
$0.8753 | Buy Now |
DISTI #
TPS3780CDRYT
|
TME | IC: supervisor circuit, voltage detector, open drain, 1.5÷6.5VDC Min Qty: 1 | 0 |
|
$1.0800 / $1.6200 | RFQ |
Part Details for TPS3780CDRYT
TPS3780CDRYT CAD Models
TPS3780CDRYT Part Data Attributes
|
TPS3780CDRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3780CDRYT
Texas Instruments
Open-drain, low-power, dual-voltage detector in Small µSON package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.074V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3780CDRYT
This table gives cross-reference parts and alternative options found for TPS3780CDRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3780CDRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3780CDBVT | Texas Instruments | $0.8438 | Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125 | TPS3780CDRYT vs TPS3780CDBVT |
MAX6761TAAAD3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO8, 3 X 3 MM, TDFN-8 | TPS3780CDRYT vs MAX6761TAAAD3-T |
MAX6761TAAAD3+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, TDFN-8 | TPS3780CDRYT vs MAX6761TAAAD3+ |
TPS3780CDRYT Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TPS3780CDRYT involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended. Additionally, the device should be placed away from high-frequency noise sources.
-
To ensure stability, the TPS3780CDRYT requires a minimum output capacitance of 10uF, and the output capacitor should be placed close to the device. Additionally, the input capacitor should be at least 1uF and placed close to the input pin. A low-ESR capacitor is recommended for the output capacitor.
-
The TPS3780CDRYT can handle a maximum input voltage of 18V. However, it is recommended to operate the device within the recommended input voltage range of 2.7V to 15V for optimal performance and reliability.
-
The TPS3780CDRYT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the TPS3780CDRYT can be calculated using the following formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage range is 0.8V to 15V.