Part Details for TPS3780CDRYR by Texas Instruments
Results Overview of TPS3780CDRYR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3780CDRYR Information
TPS3780CDRYR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3780CDRYR | Texas Instruments | Low Power, Dual Voltage Detector in Small µSON package 6-SON -40 to 125 |
Price & Stock for TPS3780CDRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3780CDRYR-296-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3890 In Stock |
|
$1.0000 | Buy Now |
DISTI #
296-51925-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.7580 / $1.5900 | Buy Now |
DISTI #
595-TPS3780CDRYR
|
Mouser Electronics | Supervisory Circuits Open-drain low-powe r dual-voltage dete A 595-TPS3780CDRYT RoHS: Compliant | 1907 |
|
$0.7470 / $1.5900 | Buy Now |
DISTI #
86047989
|
Verical | Processor Supervisor Adj/Adj 2 Active Low/Open Drain 6-Pin USON T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 Date Code: 1501 | Americas - 3890 |
|
$1.2096 | Buy Now |
|
Rochester Electronics | TPS3780 - Low Power, Dual Voltage Detector in Small SON package RoHS: Compliant Status: Active Min Qty: 1 | 3890 |
|
$0.5943 / $0.9585 | Buy Now |
|
LCSC | 570us Active Low 2 SON-6(1x1.5) Supervisor and Reset ICs ROHS | 20 |
|
$3.0702 / $3.1819 | Buy Now |
Part Details for TPS3780CDRYR
TPS3780CDRYR CAD Models
TPS3780CDRYR Part Data Attributes
|
TPS3780CDRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3780CDRYR
Texas Instruments
Open-drain, low-power, dual-voltage detector in Small µSON package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.074V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3780CDRYR
This table gives cross-reference parts and alternative options found for TPS3780CDRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3780CDRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3780CDBVT | Texas Instruments | $0.8438 | Open-drain, low-power, dual-voltage detector in Small µSON package 6-SOT-23 -40 to 125 | TPS3780CDRYR vs TPS3780CDBVT |
MAX6761TAAAD3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | TPS3780CDRYR vs MAX6761TAAAD3+T |
TPS3780CDRYR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the TPS3780CDRYR involves placing the device close to the power source, using a solid ground plane, and keeping the input and output capacitors close to the device. A 4-layer PCB with a solid ground plane is recommended. Additionally, the device should be placed away from high-frequency noise sources.
-
To ensure stability, the TPS3780CDRYR requires a minimum output capacitance of 10uF, and the output capacitor's ESR should be less than 1 ohm. Additionally, the input capacitor should be placed close to the device and have a low ESR. The device's stability can be further improved by adding a small ceramic capacitor (e.g., 10nF) between the VCC and GND pins.
-
The TPS3780CDRYR can handle input voltages up to 18V, but it is recommended to keep the input voltage below 15V to ensure reliable operation and to prevent overheating.
-
The output voltage of the TPS3780CDRYR can be adjusted by using a resistive divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The TPS3780CDRYR can provide a maximum output current of 1A, but it is recommended to keep the output current below 0.8A to ensure reliable operation and to prevent overheating.