-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor supervisor with power fail 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3707-25D by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3707-25D-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 208 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17709 In Stock |
|
$1.4500 | Buy Now |
DISTI #
296-2625-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 208 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5537 | Buy Now |
DISTI #
595-TPS3707-25D
|
Mouser Electronics | Supervisory Circuits 2.25V Monitor A 595-TPS3707-25DR RoHS: Compliant | 264 |
|
$1.4800 / $4.1000 | Buy Now |
DISTI #
86030918
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0501 | Americas - 6150 |
|
$1.3875 / $1.6500 | Buy Now |
DISTI #
86037978
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1201 | Americas - 1950 |
|
$1.3875 / $1.6500 | Buy Now |
DISTI #
86036760
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1501 | Americas - 1875 |
|
$1.3875 / $1.6500 | Buy Now |
DISTI #
86036075
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 9901 | Americas - 1650 |
|
$1.3875 / $1.6500 | Buy Now |
DISTI #
86045748
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1301 | Americas - 1575 |
|
$1.3875 / $1.6500 | Buy Now |
DISTI #
86047820
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 1101 | Americas - 1292 |
|
$1.3875 / $1.6500 | Buy Now |
DISTI #
86048074
|
Verical | Processor Supervisor 1.25V/2.25V 2 Active High/Active Low/Open Drain 8-Pin SOIC Tube RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0301 | Americas - 1200 |
|
$1.3875 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3707-25D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3707-25D
Texas Instruments
Processor supervisor with power fail 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.25V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3707-25D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3707-25D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV809J25DBVT | Texas Instruments | $0.3004 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | TPS3707-25D vs TLV809J25DBVT |
TPS3707-25DR | Texas Instruments | $1.0069 | Processor supervisor with power fail 8-SOIC -40 to 85 | TPS3707-25D vs TPS3707-25DR |
TPS3707-25DGNG4 | Texas Instruments | Check for Price | Processor Supervisory Circuit With Power-Fail 8-MSOP-PowerPAD -40 to 85 | TPS3707-25D vs TPS3707-25DGNG4 |
TLC7725QP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TPS3707-25D vs TLC7725QP |
TLC7725IPE4 | Texas Instruments | Check for Price | Micropower Supply Voltage Supervisor 8-PDIP -40 to 85 | TPS3707-25D vs TLC7725IPE4 |
TPS3707-50Y | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC8, DIE-8 | TPS3707-25D vs TPS3707-50Y |
TPS3705-50DRG4 | Texas Instruments | Check for Price | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | TPS3707-25D vs TPS3705-50DRG4 |
TLC7725QPE4 | Texas Instruments | Check for Price | Micropower Supply Voltage Supervisor 8-PDIP -40 to 125 | TPS3707-25D vs TLC7725QPE4 |
TPS3707-25DGNRG4 | Texas Instruments | Check for Price | Processor supervisor with power fail 8-HVSSOP -40 to 85 | TPS3707-25D vs TPS3707-25DGNRG4 |
TPS3705-33Y | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, UUC8, DIE-8 | TPS3707-25D vs TPS3705-33Y |