-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3702CX12QDDCRQ1 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3702CX12QDDCRQ1 | Texas Instruments | Automotive, high-accuracy, window voltage detector for overvoltage & undervoltage monitoring 6-SOT-23-THIN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42379-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2266 / $2.4200 | Buy Now |
DISTI #
595-3702CX12QDDCRQ1
|
Mouser Electronics | Supervisory Circuits Automotive high-accu racy window voltage RoHS: Compliant | 3231 |
|
$1.1800 / $2.4900 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +1.2V, PDSO6 | 58 |
|
$1.3500 / $2.2500 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 127 |
|
RFQ | |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL TSOT23-6 | 3000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 4814 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3702CX12QDDCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3702CX12QDDCRQ1
Texas Instruments
Automotive high-accuracy window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the TPS3702CX12QDDCRQ1 involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize inductance and resistance. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
When choosing an input capacitor for the TPS3702CX12QDDCRQ1, consider the capacitor's voltage rating, capacitance value, and equivalent series resistance (ESR). A ceramic capacitor with a voltage rating of at least 2x the input voltage, a capacitance value of 1-10uF, and an ESR of <1 ohm is recommended.
The TPS3702CX12QDDCRQ1 has an operating ambient temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
Yes, the TPS3702CX12QDDCRQ1 is suitable for high-reliability applications. It's manufactured using a high-reliability process and has undergone rigorous testing to ensure its performance and reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the TPS3702CX12QDDCRQ1, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for any voltage spikes or oscillations. If the issue persists, consult the datasheet and application notes or contact Texas Instruments' technical support.