-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3613-01DGSRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3613-01DGSRG4 | Texas Instruments | Adjustable Battery-Backup Supervisor for RAM Retention 10-VSSOP -40 to 85 | |
TPS3613-01DGS | Texas Instruments | Adjustable Battery-Backup Supervisor for RAM Retention 10-VSSOP -40 to 85 | |
TPS3613-01DGSR | Texas Instruments | Adjustable Battery-Backup Supervisor for RAM Retention 10-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 445 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3613-01DGSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3613-01DGSRG4
Texas Instruments
Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3613-01DGSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3613-01DGSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3613-01DGSR | Texas Instruments | $1.6433 | Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85 | TPS3613-01DGSRG4 vs TPS3613-01DGSR |
TPS3613-01DGS | Texas Instruments | $1.9856 | Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85 | TPS3613-01DGSRG4 vs TPS3613-01DGS |
TPS3613-01DGSG4 | Texas Instruments | $2.7900 | Adjustable battery-backup supervisor for RAM retention 10-VSSOP -40 to 85 | TPS3613-01DGSRG4 vs TPS3613-01DGSG4 |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors to reduce noise and ringing.
The output capacitor should be chosen based on the desired output voltage ripple, output current, and operating frequency. A general rule of thumb is to use a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the output voltage. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to minimize voltage ripple.
The TPS3613-01DGSRG4 has an absolute maximum input voltage rating of 6.5V, but the recommended maximum input voltage is 5.5V to ensure reliable operation and prevent damage to the device.
The TPS3613-01DGSRG4 has a built-in overcurrent protection feature that can be enabled by connecting the OC pin to a resistor and capacitor network. The resistor value should be chosen based on the desired overcurrent threshold, and the capacitor value should be chosen to filter out noise and ensure reliable operation.
The thermal derating curve for the TPS3613-01DGSRG4 is not explicitly provided in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, the device's output current should be derated by 1-2% per degree Celsius above 25°C to ensure reliable operation.