-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery-backup supervisor for low-power processors 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3606-33DGS by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3606-33DGS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
109533 In Stock |
|
$3.6300 | Buy Now |
DISTI #
296-10909-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2 In Stock |
|
$5.6900 | Buy Now |
DISTI #
595-TPS3606-33DGS
|
Mouser Electronics | Supervisory Circuits Battery-Backup for L P Processor RoHS: Compliant | 236 |
|
$4.6400 / $4.6700 | Buy Now |
DISTI #
V99:2348_07413994
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1748 | Americas - 4 |
|
$3.6880 | Buy Now |
DISTI #
86047676
|
Verical | Processor Supervisor 2.93V 1 Active Low 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0601 | Americas - 94758 |
|
$3.4875 / $4.3625 | Buy Now |
DISTI #
86035089
|
Verical | Processor Supervisor 2.93V 1 Active Low 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 8424 |
|
$3.7125 / $4.3625 | Buy Now |
DISTI #
86036048
|
Verical | Processor Supervisor 2.93V 1 Active Low 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0201 | Americas - 6324 |
|
$3.7125 / $4.3625 | Buy Now |
DISTI #
53460172
|
Verical | Processor Supervisor 2.93V 1 Active Low 10-Pin VSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1748 | Americas - 4 |
|
$3.6880 | Buy Now |
|
Quest Components | 131 |
|
$9.8350 / $12.6450 | Buy Now | |
|
Rochester Electronics | TPS3606-33 Battery-Backup Supervisor for Low Power Processor RoHS: Compliant Status: Active Min Qty: 1 | 109533 |
|
$2.7900 / $3.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3606-33DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3606-33DGS
Texas Instruments
Battery-backup supervisor for low-power processors 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY BACKUP SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3606-33DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3606-33DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3606-33DGSR | Texas Instruments | $2.1220 | Battery-backup supervisor for low-power processors 10-VSSOP -40 to 85 | TPS3606-33DGS vs TPS3606-33DGSR |
For optimal thermal performance, it is recommended to have a solid ground plane on the PCB, and to place the device near a thermal pad or a heat sink. Additionally, ensure that the PCB layout allows for good airflow around the device.
To ensure proper power-on and power-off, it is recommended to use a soft-start circuit to limit the inrush current, and to use a power-on reset (POR) circuit to ensure the device is fully powered on before enabling the output.
To ensure EMI and EMC compliance, it is recommended to use a shielded enclosure, to keep the device and PCB layout as compact as possible, and to use EMI filters or common-mode chokes on the input and output lines.
To handle overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range.
For high-temperature applications, it is recommended to use a heat sink or thermal pad, and to ensure good airflow around the device. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature and take corrective action if necessary.