-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3600D33PW by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12237-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1 In Stock |
|
$4.3986 / $7.4700 | Buy Now |
DISTI #
595-TPS3600D33PW
|
Mouser Electronics | Supervisory Circuits Battery-Backup for L P Processor A 595-TPS3600D33PWR RoHS: Compliant | 132 |
|
$4.3500 / $9.2400 | Buy Now |
DISTI #
J56:1989_00135129
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Date Code: 2029 | Europe - 90 |
|
$3.8070 / $4.2430 | Buy Now |
DISTI #
V99:2348_07413988
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1544 | Americas - 9 |
|
$0.6461 / $0.6477 | Buy Now |
DISTI #
25865720
|
Verical | Processor Supervisor 2.93V 1 Active Low 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1544 | Americas - 9 |
|
$0.6461 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO14 | 3 |
|
$6.5534 / $8.9364 | Buy Now |
DISTI #
TPS3600D33PW
|
TME | IC: supervisor circuit, power on reset monitor (PoR), TSSOP14 Min Qty: 1 | 0 |
|
$4.7700 / $7.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3600D33PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3600D33PW
Texas Instruments
Battery-backup supervisor for low-power processors 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET, POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY BACKUP SUPERVISOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good thermal design practices, such as using a solid ground plane, placing thermal vias under the device, and keeping the thermal path short and direct.
The TPS3600D33PW requires a bias voltage between 2.7V and 5.5V. Ensure the bias voltage is stable and within the recommended range. Also, follow the datasheet's guidelines for input and output capacitors to ensure proper filtering and decoupling.
The TPS3600D33PW can deliver up to 3A of output current. However, the actual output current capability depends on the input voltage, output voltage, and thermal conditions. Be sure to check the datasheet's electrical characteristics and thermal derating curves to determine the maximum output current for your specific application.
The TPS3600D33PW has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a crowbar circuit, to ensure the device is protected from voltage transients and faults.
Texas Instruments recommends using a low-ESR ceramic capacitor with a value between 4.7μF and 10μF for the input capacitor. The capacitor should be placed as close as possible to the device's input pins to minimize parasitic inductance and ensure good filtering.