-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3420DDRYR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3420DDRYR | Texas Instruments | Dual Channel Push Button Controller with Configurable Delay 6-SON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS3420DDRYRCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5819 In Stock |
|
$0.5113 / $1.1300 | Buy Now |
DISTI #
595-TPS3420DDRYR
|
Mouser Electronics | Supervisory Circuits Dual CH Push Button Cntlr A 595-TPS3420DDRYT RoHS: Compliant | 23401 |
|
$0.4970 / $1.1300 | Buy Now |
|
Bristol Electronics | 4724 |
|
RFQ | ||
|
Win Source Electronics | IC CTLR PB 2CH CONFIG 6-SON | 57720 |
|
$0.3333 / $0.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3420DDRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3420DDRYR
Texas Instruments
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for TPS3420DDRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3420DDRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3420DDRYT | Texas Instruments | $0.5721 | Dual-channel push-button controller with configurable delay 6-SON -40 to 125 | TPS3420DDRYR vs TPS3420DDRYT |
The TPS3420DDRYR can handle input voltages up to 18V, but it's recommended to keep it below 15V for optimal performance and to prevent overheating.
Choose an output capacitor with a low ESR (Equivalent Series Resistance) and a capacitance value between 10uF to 22uF. A ceramic capacitor with an X5R or X7R dielectric is recommended.
A minimum input capacitance of 1uF is recommended, but 2.2uF to 4.7uF is preferred for optimal performance and stability.
The TPS3420DDRYR is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability.
Ensure the input and output capacitors are properly selected, and the PCB layout is optimized for minimal inductance and parasitic capacitance. Also, follow the recommended layout guidelines in the datasheet.