-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3106K33DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17102-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1220 In Stock |
|
$1.5386 / $2.9800 | Buy Now |
DISTI #
595-TPS3106K33DBVT
|
Mouser Electronics | Supervisory Circuits Current/Supply-Volt Supervisory A 595-TPS3106K33DBVR RoHS: Compliant | 4595 |
|
$1.5100 / $2.9800 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.941V,CMOS,TSOP,6PIN,PLASTIC | 164 |
|
$1.1270 / $3.2200 | Buy Now |
DISTI #
TPS3106K33DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-6 Min Qty: 1 | 300 |
|
$2.5200 / $3.7800 | Buy Now |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, open drain, 0.9÷3.6VDC | 70 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 164 |
|
RFQ | |
|
ComSIT USA | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.3V, CMOS, PDSO6 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TPS3106K33DBVT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3106K33DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3106K33DBVT
Texas Instruments
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3106K33DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3106K33DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3106K33DBVR | Texas Instruments | $0.8513 | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | TPS3106K33DBVT vs TPS3106K33DBVR |
TPS3106K33DBVRG4 | Texas Instruments | Check for Price | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | TPS3106K33DBVT vs TPS3106K33DBVRG4 |
A good PCB layout for the TPS3106K33DBVT involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the output capacitors close to the VOUT pin. Additionally, it's recommended to use a separate power plane for the input and output to minimize noise coupling.
The choice of input and output capacitors for the TPS3106K33DBVT depends on the specific application requirements. In general, X5R or X7R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be at least 10uF for the input capacitor and 22uF for the output capacitor.
The TPS3106K33DBVT has an operating ambient temperature range of -40°C to 125°C. However, the device can operate up to 150°C with derating.
To ensure stability, it's essential to follow the recommended PCB layout and component selection guidelines. Additionally, the output capacitor should be placed close to the VOUT pin, and the input capacitor should be placed close to the VIN pin. It's also recommended to add a small ceramic capacitor (e.g., 10nF) between the VOUT and GND pins to improve stability.
The TPS3106K33DBVT has a maximum output current capability of 3A. However, the actual output current capability may be limited by the input voltage, output voltage, and ambient temperature.