-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3106K33DBVRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 905 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISORY CIRCUIT SOT-23-6 | 19310 |
|
$0.4428 / $0.5719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3106K33DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3106K33DBVRG4
Texas Instruments
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.027 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.941V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3106K33DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3106K33DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3106K33DBVR | Texas Instruments | $0.8513 | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | TPS3106K33DBVRG4 vs TPS3106K33DBVR |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for switching regulator layout, such as keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths.
The datasheet provides a list of recommended inductors, but you can also use the following guidelines: choose an inductor with a saturation current rating above the peak current of the regulator, and ensure the inductor's DC resistance is low to minimize power loss. You can also use online inductor selection tools or consult with the inductor manufacturer.
The datasheet specifies an operating junction temperature range of -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and cooling conditions. As a general rule, the ambient temperature should be at least 20°C below the maximum junction temperature to ensure reliable operation.
The TPS3106K33DBVRG4 is a commercial-grade device, but Texas Instruments offers automotive-grade and high-reliability versions of the device, such as the TPS3106K33DBVRQ1, which meets AEC-Q100 standards. Consult with Texas Instruments or a qualified distributor to determine the best device for your specific application.
Start by reviewing the datasheet and application notes, and checking the PCB layout and component selection. Use oscilloscopes and thermal imaging cameras to identify the root cause of the issue. Consult with Texas Instruments' technical support or a qualified engineer if the issue persists.