-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3106E09DBVR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48735-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8515 In Stock |
|
$1.2418 / $2.6200 | Buy Now |
DISTI #
595-TPS3106E09DBVR
|
Mouser Electronics | Supervisory Circuits Current/Supply-Volt Supervisory A 595-TPS3106E09DBVT RoHS: Compliant | 4747 |
|
$1.2400 / $1.7600 | Buy Now |
DISTI #
V72:2272_07413792
|
Arrow Electronics | Processor Supervisor 0.86V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 2468 |
|
$1.1790 / $1.2990 | Buy Now |
DISTI #
61356479
|
Verical | Processor Supervisor 0.86V 1 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2208 | Americas - 2468 |
|
$1.1790 / $1.2990 | Buy Now |
DISTI #
TPS3106E09DBVR
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-6 Min Qty: 1 | 0 |
|
$1.5300 / $2.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3106E09DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3106E09DBVR
Texas Instruments
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.022 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3106E09DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3106E09DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3106E09DBVT | Texas Instruments | $1.3278 | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | TPS3106E09DBVR vs TPS3106E09DBVT |
TPS3106E09DBVRG4 | Texas Instruments | Check for Price | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | TPS3106E09DBVR vs TPS3106E09DBVRG4 |
TPS3106E09DBVTG4 | Texas Instruments | Check for Price | Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125 | TPS3106E09DBVR vs TPS3106E09DBVTG4 |
TPS3106E09MDBVREP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | TPS3106E09DBVR vs TPS3106E09MDBVREP |
A good PCB layout for the TPS3106E09DBVR involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the output capacitors close to the VOUT pin. Additionally, it's recommended to use a separate power plane for the input and output to minimize noise coupling.
To ensure stability, it's essential to follow the recommended output capacitor selection guidelines, which include using a capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. Additionally, the output voltage can be stabilized by adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor.
The TPS3106E09DBVR can handle a maximum input voltage of 18V, but it's recommended to operate within the specified input voltage range of 2.7V to 15V for optimal performance and reliability.
The output voltage of the TPS3106E09DBVR can be calculated using the following formula: VOUT = 0.6V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage range is from 0.6V to 15V.
The TPS3106E09DBVR can deliver a maximum output current of 1A, but it's recommended to operate within the specified output current range of 0.1A to 0.5A for optimal performance and reliability.