-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 29-V half bridge gate driver with adjustable regulator for non-inverting synchronous buck 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2838PWP by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS2838PWP
|
Mouser Electronics | Gate Drivers Non-Inv Fast Sync Bu ck MOSFET Driver RoHS: Compliant | 0 |
|
$2.5900 / $3.3900 | Order Now |
DISTI #
86296738
|
Verical | Driver 1.235V 4.4A 2-OUT High Side/Low Side Non-Inv 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0701 | Americas - 5580 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86295350
|
Verical | Driver 1.235V 4.4A 2-OUT High Side/Low Side Non-Inv 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1201 | Americas - 2880 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86291776
|
Verical | Driver 1.235V 4.4A 2-OUT High Side/Low Side Non-Inv 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0501 | Americas - 1800 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86295955
|
Verical | Driver 1.235V 4.4A 2-OUT High Side/Low Side Non-Inv 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 1301 | Americas - 270 |
|
$2.3625 / $2.8000 | Buy Now |
|
Rochester Electronics | TPS2838 Non-Inverting Fast Synchronous-Buck MOSFET Driver with Internal Adjustable Regulator RoHS: Compliant Status: Active Min Qty: 1 | 10530 |
|
$1.8900 / $2.3600 | Buy Now |
|
ComSIT USA | SYNCHRONOUS-BUCK MOSFET DRIVER WITH DRIVE REGULATOR Half Bridge Based MOSFET Driver, 4.4A, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2838PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2838PWP
Texas Instruments
4-A, 29-V half bridge gate driver with adjustable regulator for non-inverting synchronous buck 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4.4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.11 µs | |
Width | 4.4 mm |