-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2812DR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26927-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9481 In Stock |
|
$0.9894 / $2.0100 | Buy Now |
DISTI #
595-TPS2812DR
|
Mouser Electronics | Gate Drivers Non-inv Dl H-S MOSFE T Driver A 595-TPS2812D RoHS: Compliant | 1339 |
|
$0.9590 / $2.0100 | Buy Now |
DISTI #
J56:1989_00136863
|
Arrow Electronics | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$0.8741 | Buy Now |
DISTI #
V72:2272_07413682
|
Arrow Electronics | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2104 Container: Cut Strips | Americas - 378 |
|
$0.8741 / $1.3240 | Buy Now |
DISTI #
58103443
|
Verical | Driver 2A 2-OUT High Speed Non-Inv 8-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2104 | Americas - 378 |
|
$0.8741 / $1.3240 | Buy Now |
|
Bristol Electronics | 13975 |
|
RFQ | ||
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | IC,DUAL MOSFET DRIVER,BICMOS,SOP,8PIN,PLASTIC | 1087 |
|
$1.4978 / $3.9940 | Buy Now |
|
Quest Components | IC,DUAL MOSFET DRIVER,BICMOS,SOP,8PIN,PLASTIC | 208 |
|
$1.2616 / $2.5232 | Buy Now |
|
Quest Components | IC,DUAL MOSFET DRIVER,BICMOS,SOP,8PIN,PLASTIC | 42 |
|
$2.0680 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2812DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2812DR
Texas Instruments
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | NAND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2812DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2812DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2812DG4 | Texas Instruments | $1.2444 | Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-SOIC -40 to 125 | TPS2812DR vs TPS2812DG4 |
TPS2812D | Texas Instruments | $1.6470 | 2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125 | TPS2812DR vs TPS2812D |
TPS2812DRG4 | Texas Instruments | Check for Price | 2-A/2-A dual-channel gate driver with internal regulator 8-SOIC | TPS2812DR vs TPS2812DRG4 |
The maximum operating temperature range for the TPS2812DR is -40°C to 125°C.
To ensure proper power-on and power-off, the EN pin should be driven high to turn on the device and low to turn it off. Additionally, the input voltage should be within the recommended operating range.
The recommended input capacitor value for the TPS2812DR is 10uF to 22uF, with an ESR of 0.1Ω to 1Ω.
To minimize EMI, use a shielded inductor, keep the layout compact, and use a common-mode choke or ferrite bead on the output.
The maximum output current capability of the TPS2812DR is 1.2A.